CTS 581R100X2DAT
| 제조업체 | |
| 제조사 품번 | 581R100X2DAT |
| LCSC 번호 | C5906383 |
| 포장 | SMD5032-8P |
| 고객 번호 | |
| 주요 제원 | 10MHz SMD5032-8P Oscillators RoHS |
| 데이터시트 | CTS 581R100X2DAT |
| 대체 부품 | 20 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | CTS | |
| 포장 | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | CTS | |
| 포장 | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3V |
개요
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
주요 특징
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
응용 분야
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 39.6815 | $ 39.68 |
| 200+ | $ 15.8345 | $ 3166.90 |
| 500+ | $ 15.3044 | $ 7652.20 |
| 1,000+ | $ 15.0441 | $ 15044.10 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | CTS | |
| 포장 | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | CTS | |
| 포장 | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -30℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Frequency Stability | ±280ppb | |
| Output Type | HCMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3V |
개요
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
주요 특징
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
응용 분야
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
C5906383 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| 581ER100X2DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R100X2DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R100X2IAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581ER100X2IAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581ER100X2ITT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R100X2ITT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581ER100X2CTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R100X2CAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R100X2CTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R10002DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581ER10002DTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581ER10002DAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R10002DAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R10002ITT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R10002IAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581ER10002CAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R10002CAT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581R10002CTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581ER10002CTT | CTS | SMD5032-8P | 0 | $ 39.6815 | ||
| 581L100X2DAT | CTS | SMD5032-8P | 0 | $ 39.6815 |

