Infineon S25HL01GTFAMHV010
| Hersteller | |
| Herst.-Teilenr. | S25HL01GTFAMHV010 |
| LCSC-Nr. | C5904908 |
| Verp. | SOIC-16-300mil |
| Kundennummer | |
| Hauptmerkm. | 1Gbit 2.7V~3.6V SPI SOIC-16-300mil Memory |
| Datenblatt | Infineon S25HL01GTFAMHV010 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Infineon | |
| Verp. | SOIC-16-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Features | ECC error correction;Power-on reset;Hardware write protection;Absolute write protection | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Infineon | |
| Verp. | SOIC-16-300mil | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Beschreibung | |
|---|---|---|
| Features | ECC error correction;Power-on reset;Hardware write protection;Absolute write protection | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SPI |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 45nm MirrorBit technology, 2 bits per memory array cell
- Page mode: address space organized in 256KB pages
- High configuration 2: address space divided equally into 32 × 4KB sectors (top and bottom) and remaining 256KB sectors
- 256 or 512-byte page program buffer
- 1024-byte (32×32 bytes) OTP secure silicon array
- Quad SPI support: 1S-1S-4S, 1S-4S-4S, 1S-4D-4D, 4S-4S-4S, 4S-4D-4D protocols; up to 83Mbps in SDR mode (166MHz clock), up to 102Mbps in DDR mode (102MHz clock)
- Dual SPI support: 1S-2S-2S protocol; up to 41.5Mbps in SDR mode (166MHz clock)
- SPI support: 1S-1S-1S protocol; up to 21Mbps in SDR mode (166MHz clock)
- Industry-first NOR flash safety features compliant with ISO 26262 ASIL B and supporting ASIL D
- EnduranceFlex architecture: high endurance and long-term data retention
- Row integrity CRC: error detection in memory array
- Data path: reports device initialization failures, detects configuration corruption and provides recovery prediction
- Built-in ECC: single-bit error correction and double-bit error detection (SECDED) for memory array data
- Erase status indicator: signals power loss during erase operation
- Register block protection configuration for memory array and device configuration
- Advanced sector protection at individual memory array sector level
- Immediate memory array access after power-up
- Hardware reset via CS# glitch method (JEDEC) / dedicated RESET# pin / DQ3_RESET# pin
- SFDP output describing device capabilities and features, including Device ID, Manufacturer ID, and Unique ID
- 256Mb device: minimum 640,000 program/erase cycles for memory array
- 512Mb device: minimum 1,280,000 program/erase cycles for memory array
- 1Gb device: minimum 2,560,000 program/erase cycles for main array
- All devices: minimum 300,000 program/erase cycles for 4KB sectors; minimum 25-year data retention
- Supply voltage: 1.7V ~ 2.0V (HS-T), 2.7V ~ 3.6V (HS-T)
- Operating temperature range: Industrial (-40°C ~ +85°C), Industrial Flash (-40°C ~ +105°C), Automotive AEC-Q100 Grade 3 (-40°C ~ +85°C), Automotive AEC-Q100 Grade 2 (-40°C ~ +105°C), Automotive AEC-Q100 Grade 1 (-40°C ~ +125°C)
- 256MB and 512MB packages: 16-pin SOIC (300mil) - SO3016, 24-ball BGA 6×8mm, 16-pin SOIC (300mil), 8-contact WSON 6×8mm
- 1GB packages: 16-pin SOIC (300mil) - SO3016, 24-ball BGA 8×8mm, 16-pin SOIC (300mil)
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 33.4139 | $ 33.41 |
| 200+ | $ 13.3332 | $ 2666.64 |
| 500+ | $ 12.8877 | $ 6443.85 |
| 1,000+ | $ 12.6664 | $ 12666.40 |
Standardgehäuse2400/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Infineon | |
| Verp. | SOIC-16-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Features | ECC error correction;Power-on reset;Hardware write protection;Absolute write protection | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Infineon | |
| Verp. | SOIC-16-300mil | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Beschreibung | |
|---|---|---|
| Features | ECC error correction;Power-on reset;Hardware write protection;Absolute write protection | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SPI |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 45nm MirrorBit technology, 2 bits per memory array cell
- Page mode: address space organized in 256KB pages
- High configuration 2: address space divided equally into 32 × 4KB sectors (top and bottom) and remaining 256KB sectors
- 256 or 512-byte page program buffer
- 1024-byte (32×32 bytes) OTP secure silicon array
- Quad SPI support: 1S-1S-4S, 1S-4S-4S, 1S-4D-4D, 4S-4S-4S, 4S-4D-4D protocols; up to 83Mbps in SDR mode (166MHz clock), up to 102Mbps in DDR mode (102MHz clock)
- Dual SPI support: 1S-2S-2S protocol; up to 41.5Mbps in SDR mode (166MHz clock)
- SPI support: 1S-1S-1S protocol; up to 21Mbps in SDR mode (166MHz clock)
- Industry-first NOR flash safety features compliant with ISO 26262 ASIL B and supporting ASIL D
- EnduranceFlex architecture: high endurance and long-term data retention
- Row integrity CRC: error detection in memory array
- Data path: reports device initialization failures, detects configuration corruption and provides recovery prediction
- Built-in ECC: single-bit error correction and double-bit error detection (SECDED) for memory array data
- Erase status indicator: signals power loss during erase operation
- Register block protection configuration for memory array and device configuration
- Advanced sector protection at individual memory array sector level
- Immediate memory array access after power-up
- Hardware reset via CS# glitch method (JEDEC) / dedicated RESET# pin / DQ3_RESET# pin
- SFDP output describing device capabilities and features, including Device ID, Manufacturer ID, and Unique ID
- 256Mb device: minimum 640,000 program/erase cycles for memory array
- 512Mb device: minimum 1,280,000 program/erase cycles for memory array
- 1Gb device: minimum 2,560,000 program/erase cycles for main array
- All devices: minimum 300,000 program/erase cycles for 4KB sectors; minimum 25-year data retention
- Supply voltage: 1.7V ~ 2.0V (HS-T), 2.7V ~ 3.6V (HS-T)
- Operating temperature range: Industrial (-40°C ~ +85°C), Industrial Flash (-40°C ~ +105°C), Automotive AEC-Q100 Grade 3 (-40°C ~ +85°C), Automotive AEC-Q100 Grade 2 (-40°C ~ +105°C), Automotive AEC-Q100 Grade 1 (-40°C ~ +125°C)
- 256MB and 512MB packages: 16-pin SOIC (300mil) - SO3016, 24-ball BGA 6×8mm, 16-pin SOIC (300mil), 8-contact WSON 6×8mm
- 1GB packages: 16-pin SOIC (300mil) - SO3016, 24-ball BGA 8×8mm, 16-pin SOIC (300mil)
C5904908 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

