LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABLIC S-13A1B13-U5T1U3 product image
Abbildung ähnlich

ABLIC S-13A1B13-U5T1U3

Hersteller
Herst.-Teilenr.
S-13A1B13-U5T1U3
LCSC-Nr.
C5903671
Verp.
SOT-89-5
Kundennummer
Hauptmerkm.
1.3V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattABLIC S-13A1B13-U5T1U3
Alternativteile8
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.4963$ 0.50
200+$ 0.1976$ 39.52
500+$ 0.1915$ 95.75
1,000+$ 0.1884$ 188.40
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerABLIC
Verp.SOT-89-5
Output Voltage1.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)90uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1A
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Adjustable soft-start;Output discharge;Short Circuit Protection

Beschreibung

KI-Übersetzung

The S-13A1 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMoS technology. A 2.2 μF small ceramic capacitor can be used, and the very small dropout voltage and the large output current due to the builtin transistor with low on-resistance are provided. The S-13A1 Series includes a load current protection circuit that prevents the output current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage due to overheating. In addition to the types in which output voltage is set inside the IC, a type for which output voltage can be set via an external resistor is added to a lineup. Also, the S-13A1 Series includes an inrush current limit circuit to limit the excess inrush current generated at power-on or at the time when the ON / OFF pin is set to ON. High heat radiation HSOP-8A and HSOP-6 or small SOT-89-5 packages realize high-density mounting.

Merkmale

KI-Übersetzung
  • Output voltage (internally set): 1.0 V to 3.5 V, selectable in 0.05 V step
  • Output voltage (externally set): 1.05 V to 5.0 V, settable via external resistor
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0% (internally set, 1.0 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 70 mV typ. (3.0 V output product, Iout = 300 mA)
  • Current consumption: During operation: 60 μA typ., 90 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 1000 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 2.2 μF or more can be used.
  • Ripple rejection: 70 dB typ. (f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in inrush current limit circuit: Limits excessive inrush current generated at power-on or at the time when the ON / OFF pin is set to ON. For types in which output voltage is internally set, the inrush current limit time can be changed via an external capacitor (Css). Inrush current limit time 0.7 ms typ. (Types in which output voltage is internally set, CSS = 1.0 nF); Inrush current limit time 0.4 ms typ. (Types in which output voltage is internally set, SSC pin = open); Inrush current limit time 0.4 ms typ. (Types in which output voltage is externally set)
  • Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Operation temperature range: Ta = -40°C to +85°C
  • Built-in ON/ OFF circuit
  • Lead-free (Sn 100%), halogen-free

Anwendungen

KI-Übersetzung
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for TV, notebook PC and home electric appliance
  • Constant-voltage power supply for portable equipment

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
RP131H131B-T1-FENisshinbo Micro Devices Inc.SOT-89-50$ 0.2997
RP131H131D-T1-FENisshinbo Micro Devices Inc.SOT-89-50$ 0.3057
S-13A1C13-U5T1U3ABLICSOT-89-50$ 0.4867
R1172H131D-T1-FENisshinbo Micro Devices Inc.SOT-89-50$ 0.4184
XC6220A131PR-GTOREXSOT-89-50$ 0.4502
XC6220D131PR-GTOREXSOT-89-50$ 0.4502
S-13AE13-U5T1U3ABLICSOT-89-50$ 0.4967
XC6220B131PR-GTOREXSOT-89-50$ 0.4502