LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Nisshinbo Micro Devices Inc. RQ5RW50AA-TR-FE product image
실제 제품과 다를 수 있음

Nisshinbo Micro Devices Inc. RQ5RW50AA-TR-FE

제조업체
제조사 품번
RQ5RW50AA-TR-FE
LCSC 번호
C5890867
포장
SC-82AB
고객 번호
주요 제원
5V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트Nisshinbo Micro Devices Inc. RQ5RW50AA-TR-FE
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.5683$ 0.57
200+$ 0.2273$ 45.46
500+$ 0.2198$ 109.90
1,000+$ 0.2167$ 216.70
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체Nisshinbo Micro Devices Inc.
포장SC-82AB
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1.5uA
Output ConfigurationPositive
Operating Voltage8V
Output Current-
FeaturesEnable control;Short Circuit Protection;Over Current Protection
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Rx5RW Series are CMOS-based voltage regulator ICs with high accuracy output voltage and ultra-low supply current developed. Each of these ICs consists of a driver transistor, a voltage reference unit, an error amplifier, resistors for setting output voltage and a current limit circuit. The output voltage of these ICs is fixed with high accuracy. Even if VOUT is shorted to GND, the included current limit circuit protects the ICs from the destruction. Furthermore, Rx5RWxxA/B have a chip enable function, so that the supply current on standby can be minimized. Since the packages for these ICs are SC-82AB and SON1612-6, high density mounting of the ICs on boards is possible.

주요 특징

AI 번역
  • Supply Current...Typ. 1.5μA (except pull-up/pull-down current for CE /CE pin)
  • Standby Current...Typ. 0.1μA (applied to A/B version)
  • Dropout Voltage...Typ. 40mV (IOUT = 1mA, Rx5RW30A/B/C)
  • Temperature-Drift Coefficient of Output Voltage...Typ. ±100ppm/°C
  • Line Regulation......Typ. 0.05%/V
  • Input Voltage Range...Max. 8.0V
  • Output Voltage Range...1.5V to 6.0V (0.1V steps)
  • Output Voltage Accuracy......±2.0%
  • Packages...SC-82AB, SON1612-6
  • Built-in Current Limit Circuits

응용 분야

AI 번역
  • Power source for battery-powered equipment.
  • Power source for cameras, VCRs, camcorders, hand-held audio instruments and hand-held communication equipment.
  • Precision voltage references.