Nisshinbo Micro Devices Inc. RP112N131D-TR-FE
| 제조업체 | |
| 제조사 품번 | RP112N131D-TR-FE |
| LCSC 번호 | C5890013 |
| 포장 | SOT-23-5 |
| 고객 번호 | |
| 주요 제원 | 3.1V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| 데이터시트 | Nisshinbo Micro Devices Inc. RP112N131D-TR-FE |
| 대체 부품 | 20 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | Nisshinbo Micro Devices Inc. | |
| 포장 | SOT-23-5 | |
| Output Voltage | 3.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | Nisshinbo Micro Devices Inc. | |
| 포장 | SOT-23-5 | |
| Output Voltage | 3.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
개요
The RP112x is a voltage regulator (LDO) with high output voltage accuracy, low-supply current, low Onresistance transistor, low noise output voltage and high ripple rejection. Each IC is composed of the followings: a voltage reference unit, an error amplifier, a resistor-net for output voltage setting, a current limit circuit, and a chip enable circuit. The RP112x features ultra-low noise and its Ripple Rejection is as low as 80 dB at f = 1 kHz, 75 dB at f = 10 kHz and 65 dB at f = 100 kHz. The Output Noise is also as low as Typ. 10 μVrms. It is kept the low level at any Output Voltage. RP112x is suitable for the power source for the portable music player and RF module that demands for higher level of noise reduction. SOT-23-5 and SC-88A packages, a 1-mm square DFN(PL)1010 - 4 package are available.
주요 특징
- Supply Current: Typ. 75 μA
- Standby Current: Typ. 0.1 μA
- Dropout Voltage: Typ. 0.20 V (IOUT = 150 mA, VOUT = 2.8 V)
- Ripple Rejection: Typ. 80 dB (f = 1 kHz), Typ. 75 dB (f = 10 kHz), Typ. 65 dB (f = 100 kHz)
- Output Voltage Accuracy: ±1.0%
- Output Voltage Temperature Coefficient: Typ. ±30 ppm/°C
- Line Regulation: Typ. 0.02%/V
- Packages: DFN(PL)1010-4, SC-88A, SOT-23-5
- Input Voltage Range: 2.0 V to 5.25 V
- Output Voltage Range: 1.2 V to 4.8 V (0.1 V step)
- Short Current Limit: Typ. 40 mA
- Built-in Foldback Protection Circuit
- Output Noise: Typ. 10 μVrms
- Ceramic capacitors are recommended to be used with this IC: 1.0 μF or more
응용 분야
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipments.
- Power source for electrical home appliances.
- Power source for the portable music player
- Power source for RF module
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.1638 | $ 1.16 |
| 200+ | $ 0.4652 | $ 93.04 |
| 500+ | $ 0.4501 | $ 225.05 |
| 1,000+ | $ 0.4425 | $ 442.50 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | Nisshinbo Micro Devices Inc. | |
| 포장 | SOT-23-5 | |
| Output Voltage | 3.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | Nisshinbo Micro Devices Inc. | |
| 포장 | SOT-23-5 | |
| Output Voltage | 3.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
개요
The RP112x is a voltage regulator (LDO) with high output voltage accuracy, low-supply current, low Onresistance transistor, low noise output voltage and high ripple rejection. Each IC is composed of the followings: a voltage reference unit, an error amplifier, a resistor-net for output voltage setting, a current limit circuit, and a chip enable circuit. The RP112x features ultra-low noise and its Ripple Rejection is as low as 80 dB at f = 1 kHz, 75 dB at f = 10 kHz and 65 dB at f = 100 kHz. The Output Noise is also as low as Typ. 10 μVrms. It is kept the low level at any Output Voltage. RP112x is suitable for the power source for the portable music player and RF module that demands for higher level of noise reduction. SOT-23-5 and SC-88A packages, a 1-mm square DFN(PL)1010 - 4 package are available.
주요 특징
- Supply Current: Typ. 75 μA
- Standby Current: Typ. 0.1 μA
- Dropout Voltage: Typ. 0.20 V (IOUT = 150 mA, VOUT = 2.8 V)
- Ripple Rejection: Typ. 80 dB (f = 1 kHz), Typ. 75 dB (f = 10 kHz), Typ. 65 dB (f = 100 kHz)
- Output Voltage Accuracy: ±1.0%
- Output Voltage Temperature Coefficient: Typ. ±30 ppm/°C
- Line Regulation: Typ. 0.02%/V
- Packages: DFN(PL)1010-4, SC-88A, SOT-23-5
- Input Voltage Range: 2.0 V to 5.25 V
- Output Voltage Range: 1.2 V to 4.8 V (0.1 V step)
- Short Current Limit: Typ. 40 mA
- Built-in Foldback Protection Circuit
- Output Noise: Typ. 10 μVrms
- Ceramic capacitors are recommended to be used with this IC: 1.0 μF or more
응용 분야
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipments.
- Power source for electrical home appliances.
- Power source for the portable music player
- Power source for RF module
C5890013 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| TPS7A2031PDBVR | TI | SOT-23-5 | 3,095 | $ 0.2868 | ||
| LP5907MFX-3.1/NOPB | TI | SOT-23-5 | 5,148 | $ 0.4671 | ||
| RP112N231D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.5631 | ||
| RP112N311B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.164 | ||
| RP112N311D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.1638 | ||
| S-1165B31MC-N6QTFG | ABLIC | SOT-23-5 | 0 | $ 0.9518 | ||
| S-1122B31MC-L8QTFU | ABLIC | SOT-23-5 | 0 | $ 0.3681 | ||
| S-1121B31MC-N2QTFG | ABLIC | SOT-23-5 | 0 | $ 0.7365 | ||
| RP102N311D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.4967 | ||
| RP130N311D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.4107 | ||
| RP130N311B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.4699 | ||
| MIC5306-3.1YD5-TR | MICROCHIP | TSOT-23-5 | 0 | $ 0.8011 | ||
| XC6227C311MR-G | TOREX | SOT-25 | 0 | $ 0.3046 | ||
| RP109N311D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.5016 | ||
| RP109N311B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.5016 | ||
| RP114N311D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.829 | ||
| R1114N311B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.2884 | ||
| S-T111B31MC-OGQTFU | ABLIC | SOT-23-5 | 0 | $ 0.9791 | ||
| RP111N311D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.5476 | ||
| XC6233H311MR-G | TOREX | SOT-25 | 0 | $ 0.329 |

