Nisshinbo Micro Devices Inc. RP102K281B-TR
| Hersteller | |
| Herst.-Teilenr. | RP102K281B-TR |
| LCSC-Nr. | C5889919 |
| Verp. | DFN1820-6 |
| Kundennummer | |
| Hauptmerkm. | 2.8V Positive Fixed DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. RP102K281B-TR |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1820-6 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1820-6 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Beschreibung
The RP102x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and "chip enable" function. The line transient response and load transient response of the RP102x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5, DFN(PL)1820-6, and WLCSP-4-P2, therefore high density mounting of the ICs on boards is possible.
Merkmale
- Supply Current: Typ. 50μA
- Standby Mode: Typ. 0.1μA
- Dropout Voltage: Typ. 0.12V (IOUT = 300mA, VOUT = 2.8V)
- Ripple Rejection: Typ. 80dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage: Typ. ±20ppm/°C
- Line Regulation: Typ. 0.02%/V
- Output Voltage Accuracy: ±0.8%
- Packages: WLCSP-4-P2, DFN(PL)1820-6, SOT-23-5
- Input Voltage Range: 1.7V to 5.25V
- Output Voltage Range: 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit: Typ. 50mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC: CIN = COUT = 1μF or more
Anwendungen
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.0289 | $ 1.03 |
| 200+ | $ 0.4107 | $ 82.14 |
| 500+ | $ 0.3971 | $ 198.55 |
| 1,000+ | $ 0.391 | $ 391.00 |
Standardgehäuse5000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1820-6 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1820-6 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Beschreibung
The RP102x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and "chip enable" function. The line transient response and load transient response of the RP102x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5, DFN(PL)1820-6, and WLCSP-4-P2, therefore high density mounting of the ICs on boards is possible.
Merkmale
- Supply Current: Typ. 50μA
- Standby Mode: Typ. 0.1μA
- Dropout Voltage: Typ. 0.12V (IOUT = 300mA, VOUT = 2.8V)
- Ripple Rejection: Typ. 80dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage: Typ. ±20ppm/°C
- Line Regulation: Typ. 0.02%/V
- Output Voltage Accuracy: ±0.8%
- Packages: WLCSP-4-P2, DFN(PL)1820-6, SOT-23-5
- Input Voltage Range: 1.7V to 5.25V
- Output Voltage Range: 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit: Typ. 50mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC: CIN = COUT = 1μF or more
Anwendungen
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
C5889919 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| RP102K281D-TR | Nisshinbo Micro Devices Inc. | DFN1820-6 | 0 | $ 0.3551 | ||
| XC6210C282DR-G | TOREX | USP-6B | 0 | $ 0.7532 | ||
| XC6210A282DR-G | TOREX | USP-6B | 0 | $ 0.7532 | ||
| XC6220A281ER-G | TOREX | USP-6C | 0 | $ 0.9866 | ||
| XC6209F282DR-G | TOREX | USP-6B | 0 | $ 0.3539 | ||
| XC6222C281ER-G | TOREX | USP-6C | 0 | $ 0.3817 | ||
| XC6222C28BER-G | TOREX | USP-6C | 0 | $ 0.3817 | ||
| XC6222A281ER-G | TOREX | USP-6C | 0 | $ 0.7532 | ||
| XC6222B281ER-G | TOREX | USP-6C | 0 | $ 0.7533 | ||
| XC6216B282ER-G | TOREX | USP-6C | 0 | $ 1.164 |

