ABLIC S-814A58AUC-BDWT2G
| 제조업체 | |
| 제조사 품번 | S-814A58AUC-BDWT2G |
| LCSC 번호 | C5881214 |
| 포장 | SOT-89-5 |
| 고객 번호 | |
| 주요 제원 | 5.8V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| 데이터시트 | ABLIC S-814A58AUC-BDWT2G |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 6 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ABLIC | |
| 포장 | SOT-89-5 | |
| Output Voltage | 5.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 180mA | |
| Operating Voltage | 10V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ABLIC | |
| 포장 | SOT-89-5 | |
| Output Voltage | 5.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 180mA | |
| Operating Voltage | 10V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection |
개요
The S-814 Series is a low dropout voltage, high output voltage accuracy and low current consumption positive voltage regulator developed utilizing CMOS technology. Built-in low ON-resistance transistors provide low dropout voltage and large output current. The ON/OFF circuit ensures long battery life. Various types of output capacitors can be used in the S-814 Series compared with the past CMOS voltage regulators. (i.e., Small ceramic capacitors can also be used in the S-814 Series.) The SOT-23-5 miniaturized package and the SOT-89-5 packages are recommended to use for configuring portable devices and large output current applications, respectively.
주요 특징
- Output voltage: 2.0 V to 6.0 V, selectable in 0.1 V step
- Output voltage accuracy: ±2.0%
- Dropout voltage: 170 mV typ. (5.0 V output product, lOUT = 60 mA)
- Current consumption: During operation: 30 μA typ., 40 μA max. During power-off: 100 nA typ., 500 nA max.
- Output current: Possible to output 110 mA (3.0 V output product, VIN = 4 V); Possible to output 180 mA (5.0 V output product, VIN = 6 V)
- Output capacitor: A ceramic capacitor of 0.47 μF or more can be used.
- Built-in ON/OFF circuit: Ensures long battery life.
- Built-in short-circuit protection circuit
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
응용 분야
- Constant-voltage power source for battery-powered device, personal communication device, and home electric appliance.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.1819 | $ 0.18 |
| 200+ | $ 0.0726 | $ 14.52 |
| 500+ | $ 0.0702 | $ 35.10 |
| 1,000+ | $ 0.069 | $ 69.00 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ABLIC | |
| 포장 | SOT-89-5 | |
| Output Voltage | 5.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 180mA | |
| Operating Voltage | 10V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ABLIC | |
| 포장 | SOT-89-5 | |
| Output Voltage | 5.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 180mA | |
| Operating Voltage | 10V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection |
개요
The S-814 Series is a low dropout voltage, high output voltage accuracy and low current consumption positive voltage regulator developed utilizing CMOS technology. Built-in low ON-resistance transistors provide low dropout voltage and large output current. The ON/OFF circuit ensures long battery life. Various types of output capacitors can be used in the S-814 Series compared with the past CMOS voltage regulators. (i.e., Small ceramic capacitors can also be used in the S-814 Series.) The SOT-23-5 miniaturized package and the SOT-89-5 packages are recommended to use for configuring portable devices and large output current applications, respectively.
주요 특징
- Output voltage: 2.0 V to 6.0 V, selectable in 0.1 V step
- Output voltage accuracy: ±2.0%
- Dropout voltage: 170 mV typ. (5.0 V output product, lOUT = 60 mA)
- Current consumption: During operation: 30 μA typ., 40 μA max. During power-off: 100 nA typ., 500 nA max.
- Output current: Possible to output 110 mA (3.0 V output product, VIN = 4 V); Possible to output 180 mA (5.0 V output product, VIN = 6 V)
- Output capacitor: A ceramic capacitor of 0.47 μF or more can be used.
- Built-in ON/OFF circuit: Ensures long battery life.
- Built-in short-circuit protection circuit
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
응용 분야
- Constant-voltage power source for battery-powered device, personal communication device, and home electric appliance.
C5881214 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| S-818A58AUC-BHMT2G | ABLIC | SOT-89-5 | 0 | $ 0.3193 | ||
| XC6505A581PR-G | TOREX | SOT-89-5 | 0 | $ 0.3752 | ||
| XC6505B581PR-G | TOREX | SOT-89-5 | 0 | $ 0.3752 | ||
| S-1133B58-U5T1G | ABLIC | SOT-89-5 | 0 | $ 0.257 | ||
| S-1133B58-U5T1U | ABLIC | SOT-89-5 | 0 | $ 0.2621 | ||
| XC6702D581PR-G | TOREX | SOT-89-5 | 0 | $ 0.4698 |

