Littelfuse RXEF040-AP
| Producent | |
| Nr części prod. | RXEF040-AP |
| Nr LCSC | C5879788 |
| Opak. | Through Hole |
| Numer Klienta | |
| Klucz. cechy | PTC RESET FUSE 72V 400mA TH |
| Karta Katalogowa | Littelfuse RXEF040-AP |
| Części alternatywne | 2 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/PTC Resettable Fuses | |
| Producent | Littelfuse | |
| Opak. | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 400mA | |
| Current - Max | 40A | |
| Power Dissipation | - | |
| Trip Current | 800mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 3.8s | |
| Resistance - Post Trip (R1) (Max) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/PTC Resettable Fuses | |
| Producent | Littelfuse | |
| Opak. | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 400mA | |
| Current - Max | 40A | |
| Power Dissipation | - |
| Typ | Opis | |
|---|---|---|
| Trip Current | 800mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 3.8s | |
| Resistance - Post Trip (R1) (Max) | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
Littelfuse's polymeric positive temperature coefficient radial leaded devices represent the most comprehensive and complete PPTC product family in the industry today. The RXEF series offers low hold currents (as low as 50mA) and high rated voltages (up to 72V).
Funkcje
Tłumaczenie AI
- Resettable and one-time overcurrent protection devices
- Wide range of form factors and terminal connection options
- Compatible with high-volume electronic assembly
- RoHS compliant, lead-free and halogen-free
- UL 1434 certified
- CSA TIL No. CA-3A certified
- TUV EN 60730-1 certified
- CQC GB 8898, GB/T 7153, GB 14536.1 certified
Zastosowania
Tłumaczenie AI
- Satellite video receivers
- Industrial control
- Computer motherboards
- Modems
- USB hubs, ports, and peripherals
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.1317 | $ 0.13 |
| 200+ | $ 0.0526 | $ 10.52 |
| 500+ | $ 0.0508 | $ 25.40 |
| 1,000+ | $ 0.05 | $ 50.00 |
Standardowa Obudowa2000/Full Box | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/PTC Resettable Fuses | |
| Producent | Littelfuse | |
| Opak. | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 400mA | |
| Current - Max | 40A | |
| Power Dissipation | - | |
| Trip Current | 800mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 3.8s | |
| Resistance - Post Trip (R1) (Max) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/PTC Resettable Fuses | |
| Producent | Littelfuse | |
| Opak. | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 400mA | |
| Current - Max | 40A | |
| Power Dissipation | - |
| Typ | Opis | |
|---|---|---|
| Trip Current | 800mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 3.8s | |
| Resistance - Post Trip (R1) (Max) | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
Littelfuse's polymeric positive temperature coefficient radial leaded devices represent the most comprehensive and complete PPTC product family in the industry today. The RXEF series offers low hold currents (as low as 50mA) and high rated voltages (up to 72V).
Funkcje
Tłumaczenie AI
- Resettable and one-time overcurrent protection devices
- Wide range of form factors and terminal connection options
- Compatible with high-volume electronic assembly
- RoHS compliant, lead-free and halogen-free
- UL 1434 certified
- CSA TIL No. CA-3A certified
- TUV EN 60730-1 certified
- CQC GB 8898, GB/T 7153, GB 14536.1 certified
Zastosowania
Tłumaczenie AI
- Satellite video receivers
- Industrial control
- Computer motherboards
- Modems
- USB hubs, ports, and peripherals
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

