Kingbright KPTD-1608LVVBC-D
| Produttore | |
| Cod. Prod. | KPTD-1608LVVBC-D |
| Cod. LCSC | C5879257 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 465nm 40° 30mcd~65mcd Blue 2mA 2.65V~3V 470nm LED Indication - Discrete RoHS |
| Scheda Tecnica | Kingbright KPTD-1608LVVBC-D |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Kingbright | |
| Imballo | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 465nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° | |
| Luminous Intensity | 30mcd~65mcd | |
| Illumination Color | Blue | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 2.65V~3V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 470nm | |
| Diode Configuration | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Kingbright | |
| Imballo | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 465nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° |
| Tipo | Descrizione | |
|---|---|---|
| Luminous Intensity | 30mcd~65mcd | |
| Illumination Color | Blue | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 2.65V~3V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 470nm | |
| Diode Configuration | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The blue light source device is manufactured using InGaN LEDs. Electrostatic discharge and power surges may damage the LEDs. It is recommended to use wrist straps or anti-static gloves when handling LEDs. All equipment, instruments, and machinery must be electrically grounded.
Caratteristiche
Traduzione AI
- SMD LED, 1.6mm×0.8mm footprint, 0.95mm height.
- Low power consumption.
- Wide viewing angle.
- Suitable for backlighting and indicator applications.
- Packaging: 2000 pcs/reel.
- Moisture Sensitivity Level: Level 3.
- Low operating current, IF=2mA.
- RoHS compliant.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.5905 | $ 0.59 |
| 200+ | $ 0.2366 | $ 47.32 |
| 500+ | $ 0.2286 | $ 114.30 |
| 1,000+ | $ 0.2239 | $ 223.90 |
Package Standard2000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Kingbright | |
| Imballo | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 465nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° | |
| Luminous Intensity | 30mcd~65mcd | |
| Illumination Color | Blue | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 2.65V~3V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 470nm | |
| Diode Configuration | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Kingbright | |
| Imballo | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 465nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° |
| Tipo | Descrizione | |
|---|---|---|
| Luminous Intensity | 30mcd~65mcd | |
| Illumination Color | Blue | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 2.65V~3V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 470nm | |
| Diode Configuration | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The blue light source device is manufactured using InGaN LEDs. Electrostatic discharge and power surges may damage the LEDs. It is recommended to use wrist straps or anti-static gloves when handling LEDs. All equipment, instruments, and machinery must be electrically grounded.
Caratteristiche
Traduzione AI
- SMD LED, 1.6mm×0.8mm footprint, 0.95mm height.
- Low power consumption.
- Wide viewing angle.
- Suitable for backlighting and indicator applications.
- Packaging: 2000 pcs/reel.
- Moisture Sensitivity Level: Level 3.
- Low operating current, IF=2mA.
- RoHS compliant.
C5879257 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

