MOLEX 436500618
| Hersteller | |
| Herst.-Teilenr. | 436500618 |
| LCSC-Nr. | C587676 |
| Verp. | Through Hole,P=3mm |
| Kundennummer | |
| Hauptmerkm. | CONN HEADER TH 6POS 3mm |
| Datenblatt | MOLEX 436500618 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Kundenspezifische Kabel | MOQ 1 Stück |
| Alternativteile | 9 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | MOLEX | |
| Verp. | Through Hole,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Pin (Metal);K Pin | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 6P | |
| Contact Plating | Tin | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 21.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | MOLEX | |
| Verp. | Through Hole,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 |
| Typ | Beschreibung | |
|---|---|---|
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Pin (Metal);K Pin | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 6P | |
| Contact Plating | Tin | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 21.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Vorrätig: 15
15 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.8833 | $ 1.88 |
| 10+ | $ 1.8411 | $ 18.41 |
| 30+ | $ 1.8135 | $ 54.41 |
| 100+ | $ 1.786 | $ 178.60 |
Standardgehäuse1530/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | MOLEX | |
| Verp. | Through Hole,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Pin (Metal);K Pin | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 6P | |
| Contact Plating | Tin | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 21.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | MOLEX | |
| Verp. | Through Hole,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 |
| Typ | Beschreibung | |
|---|---|---|
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Pin (Metal);K Pin | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 6P | |
| Contact Plating | Tin | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 21.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Typ | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 436500615 | MOLEX | Through Hole,P=3mm | 624 | $ 1.7 | ||
| 436500616 | MOLEX | Through Hole,P=3mm | 3,014 | $ 1.1026 | ||
| 0436500620 | MOLEX | Through Hole | 20 | $ 2.0619 | ||
| 436500629 | MOLEX | Through Hole,P=3mm | 12 | $ 1.6884 | ||
| 436500617 | MOLEX | Through Hole | 0 | $ 0.9562 | ||
| 436500619 | MOLEX | SMD | 0 | $ 2.2498 | ||
| 436500627 | MOLEX | Through Hole,P=3mm | 0 | $ 1.063 | ||
| 0436500628 | MOLEX | Through Hole,P=3mm | 0 | $ 0.8464 | ||
| 0436500629 | MOLEX | Through Hole | 0 | $ 0.7672 |
Custom-Kabel: MOQ 1 Stück
LCSC bietet ein umfassendes Sortiment an kosteneffizienten maßgeschneiderten Kabellösungen für vielfältige Anforderungen in der Elektronik und Elektrotechnik. Unsere Produkte entsprechen den RoHS- und UL-Standards und garantieren höchste Qualität und Zuverlässigkeit. Dank unseres umfangreichen Lagerbestands an Steckverbindern bieten wir flexiblen Service ohne Mindestbestellmenge, schnelle Angebote und kurze Lieferzeiten – für einen reibungslosen und effizienten Beschaffungsprozess. Mehr erfahren.

