Integrated Power Designs 1010277
| Hersteller | |
| Herst.-Teilenr. | 1010277 |
| LCSC-Nr. | C5866700 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 100W AC-DC Power Supply Module with Multiple Output Voltages |
| Datenblatt | Integrated Power Designs 1010277 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Integrated Power Designs | |
| Verp. | - | |
| Features | Overvoltage protection;Overload protection;Over Current Protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Integrated Power Designs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Overvoltage protection;Overload protection;Over Current Protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compact 3.3" x 5" x 1.5" Size
- Universal 85 - 264V Input
- 1 - 4 Tightly - Regulated Outputs
- 0.70°C Operating Temperature
- RoHS Compliant
- IEC 60601 - 1 3rd ed. Medical Cert.
- IEC 62368 - 1 2nd ed. Certification
- IEC 60601 - 1 - 2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional Power Fail Warning
- Optional Perforated Cover
Anwendungen
KI-Übersetzung
- information technology equipment
- industrial equipment
- medical equipment
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 441.7699 | $ 441.77 |
| 200+ | $ 176.2701 | $ 35254.02 |
| 500+ | $ 170.3786 | $ 85189.30 |
| 1,000+ | $ 167.4692 | $ 167469.20 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Integrated Power Designs | |
| Verp. | - | |
| Features | Overvoltage protection;Overload protection;Over Current Protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Integrated Power Designs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Overvoltage protection;Overload protection;Over Current Protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compact 3.3" x 5" x 1.5" Size
- Universal 85 - 264V Input
- 1 - 4 Tightly - Regulated Outputs
- 0.70°C Operating Temperature
- RoHS Compliant
- IEC 60601 - 1 3rd ed. Medical Cert.
- IEC 62368 - 1 2nd ed. Certification
- IEC 60601 - 1 - 2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional Power Fail Warning
- Optional Perforated Cover
Anwendungen
KI-Übersetzung
- information technology equipment
- industrial equipment
- medical equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

