Nisshinbo Micro Devices Inc. RP106K071D5-TR
| Hersteller | |
| Herst.-Teilenr. | RP106K071D5-TR |
| LCSC-Nr. | C5864736 |
| Verp. | DFN1212-6 |
| Kundennummer | |
| Hauptmerkm. | 700mV Positive Fixed DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. RP106K071D5-TR |
| Alternativteile | 6 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1212-6 | |
| Output Voltage | 700mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 48uA | |
| Output Configuration | Positive | |
| Operating Voltage | 3.6V | |
| Output Current | 400mA | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1212-6 | |
| Output Voltage | 700mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 48uA | |
| Output Configuration | Positive | |
| Operating Voltage | 3.6V | |
| Output Current | 400mA | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Beschreibung
The RP106x Series are low voltage 400mA voltage regulator. These ICs had been further improved of low-voltage capability compared with previous low-voltage product. The input voltage is as low as Min. 1.0V and the output voltage can be set from 0.7V. The output voltage accuracy has been improved to ±0.8% and due to a built-in transistor with low on-resistance of 0.55Ω (at Vour = 1.5V). Each of these ICs consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, and a current limit circuits for over-current for the destruction prevention by the over-current. The CE pin can switch the regulator to standby mode. In addition to SOT-23-5 and SC-88A packages, a 0.69mm square WLCSP-4-P5 package and a 1.2mm square DFN(PL)1212-6 are also available.
Merkmale
- Supply Current ... Typ. 48μA
- Supply Current (Standby) ... Typ. 0.1μA
- Ripple Rejection ... Typ. 60dB (f = 10kHz)
- Input Voltage Range ... 1.0V to 3.6V
- Output Voltage Range ... 0.7V to 1.8V (0.1V steps)
- Output Voltage Accuracy ... ±0.8% (VOUT ≥ 1.0V, Topt = 25°C)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±60ppm/°C
- Dropout Voltage ... Typ. 0.22V (Vour = 1.5V)
- Line Regulation ... Typ. 0.10%/v
- Packages ... WLCSP-4-P5, DFN(PL)1212-6, SC-88A, SOT-23-5
- Built-in Fold Back Protection Circuit ... Typ. 110mA (Current at short mode)
- Built-in Constant Slope Circuit
- Ceramic capacitors are recommended to be used with this IC ... 1.0μF or more
Anwendungen
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.0289 | $ 1.03 |
| 200+ | $ 0.4107 | $ 82.14 |
| 500+ | $ 0.3971 | $ 198.55 |
| 1,000+ | $ 0.391 | $ 391.00 |
Standardgehäuse5000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1212-6 | |
| Output Voltage | 700mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 48uA | |
| Output Configuration | Positive | |
| Operating Voltage | 3.6V | |
| Output Current | 400mA | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1212-6 | |
| Output Voltage | 700mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 48uA | |
| Output Configuration | Positive | |
| Operating Voltage | 3.6V | |
| Output Current | 400mA | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Beschreibung
The RP106x Series are low voltage 400mA voltage regulator. These ICs had been further improved of low-voltage capability compared with previous low-voltage product. The input voltage is as low as Min. 1.0V and the output voltage can be set from 0.7V. The output voltage accuracy has been improved to ±0.8% and due to a built-in transistor with low on-resistance of 0.55Ω (at Vour = 1.5V). Each of these ICs consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, and a current limit circuits for over-current for the destruction prevention by the over-current. The CE pin can switch the regulator to standby mode. In addition to SOT-23-5 and SC-88A packages, a 0.69mm square WLCSP-4-P5 package and a 1.2mm square DFN(PL)1212-6 are also available.
Merkmale
- Supply Current ... Typ. 48μA
- Supply Current (Standby) ... Typ. 0.1μA
- Ripple Rejection ... Typ. 60dB (f = 10kHz)
- Input Voltage Range ... 1.0V to 3.6V
- Output Voltage Range ... 0.7V to 1.8V (0.1V steps)
- Output Voltage Accuracy ... ±0.8% (VOUT ≥ 1.0V, Topt = 25°C)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±60ppm/°C
- Dropout Voltage ... Typ. 0.22V (Vour = 1.5V)
- Line Regulation ... Typ. 0.10%/v
- Packages ... WLCSP-4-P5, DFN(PL)1212-6, SC-88A, SOT-23-5
- Built-in Fold Back Protection Circuit ... Typ. 110mA (Current at short mode)
- Built-in Constant Slope Circuit
- Ceramic capacitors are recommended to be used with this IC ... 1.0μF or more
Anwendungen
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
C5864736 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| RP106K071D-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 1.029 | ||
| RP105K071B-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 1.2556 | ||
| RP105K071D-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 1.2556 | ||
| RP111L071D-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 1.2556 | ||
| RP111L071B-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 1.2556 | ||
| RP111L071D-TR-Y | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 1.9869 |

