LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Advanced Energy 1/16AA24-N20-25PPM-M product image
Abbildung ähnlich

Advanced Energy 1/16AA24-N20-25PPM-M

Hersteller
Herst.-Teilenr.
1/16AA24-N20-25PPM-M
LCSC-Nr.
C5864292
Verp.
DIP,76.2x38.9mm
Kundennummer
Hauptmerkm.
62V 23V~30V DIP,76.2x38.9mm DC DC Converters RoHS
DatenblattAdvanced Energy 1/16AA24-N20-25PPM-M
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 940.2659$ 940.27
200+$ 883.0984$ 176619.68
500+$ 853.5876$ 426793.80
1,000+$ 839.0067$ 839006.70
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerAdvanced Energy
Verp.DIP,76.2x38.9mm
Number of Outputs1
Iout320mA
Output Voltage62V
FeaturesShort Circuit Protection;Programmable output voltage
Voltage - Supply23V~30V

Beschreibung

KI-Übersetzung

The UltraVolt AA series consists of high voltage, miniature PCB-mount, regulated DC-DC converters. Designed and built utilizing state-of-the-art power conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.

Merkmale

KI-Übersetzung
  • 22% smaller than standard A series
  • Eight models from 0 to 62 V through 0 to 6 kV
  • 4, 20, or 30 W of output power
  • Maximum Iout capability down to 0 V
  • Wide input voltage range
  • Indefinite output short circuit protection
  • Output current and voltage monitors
  • Fixed-frequency, low-stored-energy design
  • UL/cUL recognized component; CE mark (LVD and RoHS)

Anwendungen

KI-Übersetzung
  • Bias supplies
  • Detectors
  • Piezos
  • Amplifiers
  • Photomultiplier tubes (PMT)