MERCURY Electronic QVMQF574T25-2.0A-14.617188
| Produttore | MERCURY ElectronicAsian Brands |
| Cod. Prod. | QVMQF574T25-2.0A-14.617188 |
| Cod. LCSC | C5851999 |
| Imballo | SMD7050-4P |
| Numero Cliente | |
| Attr. chiave | 14.617188MHz SMD7050-4P Oscillators RoHS |
| Scheda Tecnica | MERCURY Electronic QVMQF574T25-2.0A-14.617188 |
| Parti alternative | 3 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | MERCURY Electronic | |
| Imballo | SMD7050-4P | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | CMOS | |
| Frequency | 14.617188MHz | |
| Voltage - Supply | 2.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | MERCURY Electronic | |
| Imballo | SMD7050-4P | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | CMOS | |
| Frequency | 14.617188MHz | |
| Voltage - Supply | 2.5V |
Descrizione
QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.
Applicazioni
Multimedia, Ethernet, Networking
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 38.8291 | $ 38.83 |
| 201+ | $ 15.4933 | $ 3114.15 |
| 501+ | $ 14.9758 | $ 7502.88 |
| 999+ | $ 14.7203 | $ 14705.58 |
Package Standard3/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | MERCURY Electronic | |
| Imballo | SMD7050-4P | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | CMOS | |
| Frequency | 14.617188MHz | |
| Voltage - Supply | 2.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | MERCURY Electronic | |
| Imballo | SMD7050-4P | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | CMOS | |
| Frequency | 14.617188MHz | |
| Voltage - Supply | 2.5V |
Descrizione
QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.
Applicazioni
Multimedia, Ethernet, Networking
C5851999 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| QMQF574T25-2.0A-14.617188 | MERCURY Electronic | SMD7050-4P | 0 | $ 38.8409 | ||
| VMQF574T25-14.617188-1.0/-40+85 | MERCURY Electronic | SMD7050-4P | 0 | $ 41.088 | ||
| MQF574T25-14.617188-1.0/-40+85 | MERCURY Electronic | SMD7050-4P | 0 | $ 41.0751 |

