Sensata PTE7300-24AN-1B100BN
| Produttore | |
| Cod. Prod. | PTE7300-24AN-1B100BN |
| Cod. LCSC | C5848653 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Pressure Sensors, Transducers - Industrial RoHS |
| Scheda Tecnica | Sensata PTE7300-24AN-1B100BN |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Sensata | |
| Imballo | - | |
| Features | Integrated ADC and digital interface;Standby mode;On-chip self-diagnosis;On-chip temperature output |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Sensata |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Integrated ADC and digital interface;Standby mode;On-chip self-diagnosis;On-chip temperature output |
Descrizione
The PTE7300 pressure sensor delivers best-in-class accuracy, outstanding mechanical shock resistance, and EMC protection, meeting the most demanding application requirements in the medium-to-high pressure range. It features multiple port options, low power consumption, fast response time, and enhanced sensor diagnostics, enabling customers to standardize and simplify their designs.
Caratteristiche
- CRC ensures reliable communication and data integrity
- Pressure ranges from 0–16 bar to 0–600 bar (0–230 to 0–8700 psi)
- Best-in-class accuracy and fast response time for high-performance applications
- Digital pressure output with I²C bus for multi-device connectivity
- Low power consumption for optimized energy efficiency
- High EMC immunity
- Available in stainless steel, fully sealed, IP69K sensor housings and sealed port modules for the harshest environments
- Optional snubber for suppressing pressure spikes caused by water hammer and cavitation
- REACH/RoHS/CE compliant
- NSF61(6) (drinking water certified)
Applicazioni
- Smart water networks and intelligent fire hydrants
- Medical and industrial gas monitoring
- OEM hydraulic and process control
- Mobile hydraulics and off-highway vehicles
- Pumps and compressors
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 54.4962 | $ 54.50 |
| 200+ | $ 21.7449 | $ 4348.98 |
| 500+ | $ 21.0174 | $ 10508.70 |
| 1,000+ | $ 20.6592 | $ 20659.20 |
Package Standard50/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Sensata | |
| Imballo | - | |
| Features | Integrated ADC and digital interface;Standby mode;On-chip self-diagnosis;On-chip temperature output |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Sensata |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Integrated ADC and digital interface;Standby mode;On-chip self-diagnosis;On-chip temperature output |
Descrizione
The PTE7300 pressure sensor delivers best-in-class accuracy, outstanding mechanical shock resistance, and EMC protection, meeting the most demanding application requirements in the medium-to-high pressure range. It features multiple port options, low power consumption, fast response time, and enhanced sensor diagnostics, enabling customers to standardize and simplify their designs.
Caratteristiche
- CRC ensures reliable communication and data integrity
- Pressure ranges from 0–16 bar to 0–600 bar (0–230 to 0–8700 psi)
- Best-in-class accuracy and fast response time for high-performance applications
- Digital pressure output with I²C bus for multi-device connectivity
- Low power consumption for optimized energy efficiency
- High EMC immunity
- Available in stainless steel, fully sealed, IP69K sensor housings and sealed port modules for the harshest environments
- Optional snubber for suppressing pressure spikes caused by water hammer and cavitation
- REACH/RoHS/CE compliant
- NSF61(6) (drinking water certified)
Applicazioni
- Smart water networks and intelligent fire hydrants
- Medical and industrial gas monitoring
- OEM hydraulic and process control
- Mobile hydraulics and off-highway vehicles
- Pumps and compressors
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

