Nisshinbo Micro Devices Inc. R1180Q341B-TR-FE
| Hersteller | |
| Herst.-Teilenr. | R1180Q341B-TR-FE |
| LCSC-Nr. | C5841684 |
| Verp. | SC-82AB |
| Kundennummer | |
| Hauptmerkm. | 3.4V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. R1180Q341B-TR-FE |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Output Voltage | 3.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Output Voltage | 3.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
Beschreibung
The R1180x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, and low ON-resistance. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit which prevents the destruction by excess current, and so on. The output voltage of these ICs is fixed with high accuracy. B version has a chip enable pin, therefore ultra-low consumption current standby mode can be realized with the pin. Since the packages for these ICs are SOT-23-5 (R1180N Series), SC-82AB (R1180Q Series), and SON1612-6 (R1180D Series), therefore high density mounting of the ICs on boards is possible.
Merkmale
- Supply Current .. . Typ. 1μA (Except the current through CE pull-down circuit)
- Standby Mode ......... . Typ. 0.1μA
- Dropout Voltage ..... . Typ. 0.25V (IOUT150mA 3.0V Output type)
- Temperature-Drift Coefficient of Output Voltage ...... Typ. ±100ppm/°C
- Line Regulation . . Typ. 0.05%N
- Output Voltage Accuracy ............ ... ±2.0%
- Packages ... SON1612-6, SC-82AB, SOT-23-5
- Output Voltage Range .... . 1.2V to 3.6V (0.1V steps)
- Built-in Fold Back Protection Circuit . . Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this 10…0.1μF
Anwendungen
- Stable voltage reference.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5016 | $ 0.50 |
| 200+ | $ 0.2001 | $ 40.02 |
| 500+ | $ 0.194 | $ 97.00 |
| 1,000+ | $ 0.191 | $ 191.00 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Output Voltage | 3.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SC-82AB | |
| Output Voltage | 3.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
Beschreibung
The R1180x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, and low ON-resistance. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit which prevents the destruction by excess current, and so on. The output voltage of these ICs is fixed with high accuracy. B version has a chip enable pin, therefore ultra-low consumption current standby mode can be realized with the pin. Since the packages for these ICs are SOT-23-5 (R1180N Series), SC-82AB (R1180Q Series), and SON1612-6 (R1180D Series), therefore high density mounting of the ICs on boards is possible.
Merkmale
- Supply Current .. . Typ. 1μA (Except the current through CE pull-down circuit)
- Standby Mode ......... . Typ. 0.1μA
- Dropout Voltage ..... . Typ. 0.25V (IOUT150mA 3.0V Output type)
- Temperature-Drift Coefficient of Output Voltage ...... Typ. ±100ppm/°C
- Line Regulation . . Typ. 0.05%N
- Output Voltage Accuracy ............ ... ±2.0%
- Packages ... SON1612-6, SC-82AB, SOT-23-5
- Output Voltage Range .... . 1.2V to 3.6V (0.1V steps)
- Built-in Fold Back Protection Circuit . . Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this 10…0.1μF
Anwendungen
- Stable voltage reference.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
C5841684 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| XC6215B342NR-G | TOREX | SSOT-24 | 0 | $ 0.7184 | ||
| XC6504A341NR-G | TOREX | SSOT-24 | 0 | $ 0.4072 | ||
| S-1335B34-N4T1U3 | ABLIC | SC-82AB | 0 | $ 0.3834 | ||
| R1114Q341D-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.5683 | ||
| S-1323B34NB-N8TTFG | ABLIC | SC-82AB | 0 | $ 0.9214 | ||
| RP130Q341D5-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.5683 | ||
| RP130Q341D-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.6502 | ||
| XC6217B34ANR-G | TOREX | SSOT-24 | 0 | $ 0.3393 | ||
| XC6217C34ANR-G | TOREX | SSOT-24 | 0 | $ 0.3393 | ||
| XC6217C342NR-G | TOREX | SSOT-24 | 0 | $ 0.3393 |

