LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TOREX XC6503A201MR-G product image
실제 제품과 다를 수 있음

TOREX XC6503A201MR-G

제조업체
제조사 품번
XC6503A201MR-G
LCSC 번호
C5837165
포장
SOT-25
고객 번호
주요 제원
2V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트TOREX XC6503A201MR-G
RoHS 준수1개 문서 이용 가능
대체 부품12
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.6016$ 0.60
200+$ 0.241$ 48.20
500+$ 0.2334$ 116.70
1,000+$ 0.2289$ 228.90
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체TOREX
포장SOT-25
Output Voltage2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)15uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XC6503 series is a 500mA high speed CMOS LDO regulator that can provide stable output voltages even without a load capacitor CL. The devices are available in fixed output voltage from 1.2V to 5.0V in 0.05V increments. The CC capacitor-less is possible because phase compensation is carried out internally unlike other LDOs where it is done externally. It results in saving board design space. The current limit fold-back circuit and thermal shutdown circuit work as protection circuit. The XC6503P is a 3-Terminal regulator and the XC6503A/B/C/D has a chip enable function, which enables the entire circuit to be turned off by a low level input signal to the CE pin. When a CL capacitor is used, the IC can discharge the electric charge stored at the output capacitor through the internal switch while in standby state, and as a result the VOUT quickly returns to the VSS level.

주요 특징

AI 번역
  • Maximum Output Current: 500mA
  • Input Voltage Range: 1.7V ~ 6.0V
  • Output Voltage Range: 1.2V ~ 5.0V (0.05V increments)
  • Output Accuracy: ±1.0% (2.0V ~ 5.0V) ±20mV (1.2V ~ 1.95V)
  • Temperature Stability: ±30ppm/℃
  • Dropout Voltage: 190mV @ VOUT=2.8V, IOUT = 300mA
  • Low Power Consumption: 15μA (TYP.), 0.1μA (in standby)
  • High PSRR: 55dB @ 1kHz, VOUT=2.8V
  • Protection Current: Current Limiter (630mA TYP.), Short-circuit Protection, Thermal Shutdown
  • Internal Phase Compensation
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USP-4, SOT-25, SOT-89-5 (XC6503A-D), SOT-89 (XC6503P)
  • Environmentally Friendly: EU RoHS Compliant, Pb Free
  • CL Capacitor-Less

응용 분야

AI 번역
  • Smart phones / Mobile phones
  • Portable game consoles
  • Modules (wireless, camera, etc.)
  • Bluetooth modules
  • Digital TV tuner modules

대체 부품

MPN제조사포장재고 현황단가
AP7365-20WG-7DIODESSOT-2590$ 0.5544
XC6503B201MR-GTOREXSOT-250$ 0.6016
XC6503D201MR-GTOREXSOT-250$ 0.2882
XC6210B202MR-GTOREXSOT-250$ 0.7122
RN5RF20BA-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.635
XC6222D201MR-GTOREXSOT-250$ 0.7122
XC6222A201MR-GTOREXSOT-250$ 0.8138
XC6222B201MR-GTOREXSOT-250$ 0.8138
XC6222C201MR-GTOREXSOT-250$ 0.7123
XC6220B201MR-GTOREXSOT-250$ 0.3974
XC6220D201MR-GTOREXSOT-250$ 0.9411
XC6220A201MR-GTOREXSOT-250$ 0.9411