Nichicon QXK2G684JTP7FT
| 제조업체 | |
| 제조사 품번 | QXK2G684JTP7FT |
| LCSC 번호 | C5836916 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 680nF 400V -40℃~+105℃ ±5% Film Capacitors RoHS |
| 데이터시트 | Nichicon QXK2G684JTP7FT |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | Nichicon | |
| 포장 | - | |
| Capacitance | 680nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | Nichicon | |
| 포장 | - | |
| Capacitance | 680nF |
| 타입 | 설명 | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
개요
Highly reliable with superior performance in high-frequency applications, featuring self-healing and non-inductive construction, using a dielectric made from polyethylene terephthalate film covered by vacuum-deposited metal. Small size with large capacitance. Encapsulated by internal impregnation with liquid epoxy resin and external coating with flame-retardant epoxy resin; this dual coating provides excellent moisture resistance. Maximum epoxy resin thickness of 1mm designed on the leads for optimal performance during soldering of PCB assemblies. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
주요 특징
- Highly reliable with excellent high-frequency performance
- Self-healing and non-inductive construction
- Small size, large capacitance
- Dual coating with outstanding moisture resistance
- Maximum epoxy thickness on leads 1mm, excellent solderability
- RoHS compliant
응용 분야
General electronic and communication equipment. For AC circuit applications, please contact us. Do not use this product in cross-line applications.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.5824 | $ 1.58 |
| 200+ | $ 0.6315 | $ 126.30 |
| 500+ | $ 0.6114 | $ 305.70 |
| 1,000+ | $ 0.6006 | $ 600.60 |
표준 패키지100/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | Nichicon | |
| 포장 | - | |
| Capacitance | 680nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | Nichicon | |
| 포장 | - | |
| Capacitance | 680nF |
| 타입 | 설명 | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
개요
Highly reliable with superior performance in high-frequency applications, featuring self-healing and non-inductive construction, using a dielectric made from polyethylene terephthalate film covered by vacuum-deposited metal. Small size with large capacitance. Encapsulated by internal impregnation with liquid epoxy resin and external coating with flame-retardant epoxy resin; this dual coating provides excellent moisture resistance. Maximum epoxy resin thickness of 1mm designed on the leads for optimal performance during soldering of PCB assemblies. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
주요 특징
- Highly reliable with excellent high-frequency performance
- Self-healing and non-inductive construction
- Small size, large capacitance
- Dual coating with outstanding moisture resistance
- Maximum epoxy thickness on leads 1mm, excellent solderability
- RoHS compliant
응용 분야
General electronic and communication equipment. For AC circuit applications, please contact us. Do not use this product in cross-line applications.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

