Qualtek QPD-15-24
| Hersteller | QualtekAsian Brands |
| Herst.-Teilenr. | QPD-15-24 |
| LCSC-Nr. | C5836351 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Converters RoHS |
| Datenblatt | Qualtek QPD-15-24 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Qualtek | |
| Verp. | - | |
| Voltage - Supply | 88V~264V | |
| Height | 28.8mm | |
| output voltage | 24V;20.7V~26.7V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -25℃~+70℃ | |
| Length | 79mm | |
| Width | 51mm | |
| Ripple Noise | 120mVp-p | |
| Output current (maximum value) | 700mA | |
| Number of Outputs | 1 | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 84%;85% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Qualtek | |
| Verp. | - | |
| Voltage - Supply | 88V~264V | |
| Height | 28.8mm | |
| output voltage | 24V;20.7V~26.7V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -25℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Length | 79mm | |
| Width | 51mm | |
| Ripple Noise | 120mVp-p | |
| Output current (maximum value) | 700mA | |
| Number of Outputs | 1 | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 84%;85% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Universal AC input/ Full range
- No Load Power Consumption < 0.5W
- High Efficiency, and High Reliability
- Output Protections: OLP/OVP/SCP
- Wide operating ambient temperature (-25°C~70°C)
- All using 105°C long life electrolytic capacitors
- 100% full load burn-in test
- PCB soldering side with conformal coating
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 58.4226 | $ 58.42 |
| 200+ | $ 23.311 | $ 4662.20 |
| 500+ | $ 22.533 | $ 11266.50 |
| 1,000+ | $ 22.147 | $ 22147.00 |
Standardgehäuse100/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Qualtek | |
| Verp. | - | |
| Voltage - Supply | 88V~264V | |
| Height | 28.8mm | |
| output voltage | 24V;20.7V~26.7V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -25℃~+70℃ | |
| Length | 79mm | |
| Width | 51mm | |
| Ripple Noise | 120mVp-p | |
| Output current (maximum value) | 700mA | |
| Number of Outputs | 1 | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 84%;85% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Qualtek | |
| Verp. | - | |
| Voltage - Supply | 88V~264V | |
| Height | 28.8mm | |
| output voltage | 24V;20.7V~26.7V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -25℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Length | 79mm | |
| Width | 51mm | |
| Ripple Noise | 120mVp-p | |
| Output current (maximum value) | 700mA | |
| Number of Outputs | 1 | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 84%;85% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Universal AC input/ Full range
- No Load Power Consumption < 0.5W
- High Efficiency, and High Reliability
- Output Protections: OLP/OVP/SCP
- Wide operating ambient temperature (-25°C~70°C)
- All using 105°C long life electrolytic capacitors
- 100% full load burn-in test
- PCB soldering side with conformal coating
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

