Whitman Controls W117G-25H-C12TS-DIS
| Produttore | |
| Cod. Prod. | W117G-25H-C12TS-DIS |
| Cod. LCSC | C5830811 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Pressure Sensors, Transducers - Industrial RoHS |
| Scheda Tecnica | Whitman Controls W117G-25H-C12TS-DIS |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Whitman Controls | |
| Imballo | - | |
| Features | Dielectric isolation measurement |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Whitman Controls |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Dielectric isolation measurement |
Descrizione
The W117G ultra-pure stainless steel pressure switch features an all-welded stainless steel internal construction, helium leak-tested to a leak rate below 4 x 10⁻⁹ std cc/sec. These switches are used in silicon wafer furnaces, numerous medical devices, and other applications where even the slightest contamination cannot be tolerated. Multiple accessory options are available, including 1/4" VCR male fittings, along with a wide range of port options to suit any application.
Caratteristiche
- High purity
- Welded stainless steel body and internal structure, helium leak tested
- Setpoint options: factory preset, field adjustable, or both
- Wide operating temperature range
- Multiple electrical interface options
- SPDT or SPST available
Applicazioni
- Silicon wafer furnace
- Medical equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 318.2823 | $ 318.28 |
| 200+ | $ 126.9971 | $ 25399.42 |
| 500+ | $ 122.7528 | $ 61376.40 |
| 1,000+ | $ 120.6556 | $ 120655.60 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Whitman Controls | |
| Imballo | - | |
| Features | Dielectric isolation measurement |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Whitman Controls |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Dielectric isolation measurement |
Descrizione
The W117G ultra-pure stainless steel pressure switch features an all-welded stainless steel internal construction, helium leak-tested to a leak rate below 4 x 10⁻⁹ std cc/sec. These switches are used in silicon wafer furnaces, numerous medical devices, and other applications where even the slightest contamination cannot be tolerated. Multiple accessory options are available, including 1/4" VCR male fittings, along with a wide range of port options to suit any application.
Caratteristiche
- High purity
- Welded stainless steel body and internal structure, helium leak tested
- Setpoint options: factory preset, field adjustable, or both
- Wide operating temperature range
- Multiple electrical interface options
- SPDT or SPST available
Applicazioni
- Silicon wafer furnace
- Medical equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

