LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VICOR PFM4914VB6M48D0C00 product image
Abbildung ähnlich

VICOR PFM4914VB6M48D0C00

Hersteller
Herst.-Teilenr.
PFM4914VB6M48D0C00
LCSC-Nr.
C5828250
Verp.
-
Kundennummer
Hauptmerkm.
AC DC Converters RoHS
DatenblattVICOR PFM4914VB6M48D0C00
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2342.9457$ 2342.95
200+$ 934.8508$ 186970.16
500+$ 903.6114$ 451805.70
1,000+$ 888.1766$ 888176.60
Standardgehäuse1/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies - External/Internal (Off-Board)/AC DC Converters
HerstellerVICOR
Verp.-
FeaturesActive PFC correction;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Overload protection;EMI suppression

Beschreibung

KI-Übersetzung

The PFM in a VIA package is a highly advanced 400W AC-DC converter operating from a rectified universal AC input which delivers an isolated and regulated Safety Extra Low Voltage (SELV) 48V secondary output. This unique, ultra-low-profile module incorporates AC-DC conversion, integrated filtering and transient surge protection in a chassis-mount or PCB-mount form factor. The PFM in a VIA package enables a versatile two-sided thermal strategy which greatly simplifies thermal design challenges. When combined with downstream Vicor DC-DC conversion components and regulators, the PFM in a VIA package allows the Power Design Engineer to employ a simple, low-profile design which will differentiate his end-system without compromising on cost or performance metrics.

Merkmale

KI-Übersetzung
  • Universal input (85 - 264VAC)
  • 48V output, regulated, isolated
  • 400w maximum power
  • High efficiency
  • Built-in EMI filtering
  • Chassis-mount or board-mount packaging options
  • Always-on, self-protecting converter control architecture
  • SELV Output
  • Two temperature grades including operation to -40°C
  • Robust package
  • Versatile thermal management
  • Safe and reliable secondary-side energy storage
  • High MTBF
  • 127W/in³ power density
  • 4914 package
  • External rectification and transient protection required

Anwendungen

KI-Übersetzung
  • Small-cell base stations
  • Telecom switching equipment
  • LED lighting
  • Industrial power systems