VOX Power NEVO+600ML-5414-DK000
| 제조업체 | |
| 제조사 품번 | NEVO+600ML-5414-DK000 |
| LCSC 번호 | C5827141 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Low Noise Medical AC/DC Power Supply |
| 데이터시트 | VOX Power NEVO+600ML-5414-DK000 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | VOX Power | |
| 포장 | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
개요
The NEVO+600ML modular configurable medical power supply is the smallest in its class and the ultimate solution for demanding medical applications where size, power density and weight matter. Its tiny footprint of 5”×3”×1.61” weighs only 600 grams and delivers an incredible 450 Watts with a minimum of audible noise. The input module can accommodate up to four isolated output modules which can be configured into a high power 5”×3” single output power supply or a multiple output power supply with up to 8 isolated outputs. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan option allows you to use this innovative power supply in even the quietest of environments. The series is approved to latest medical standards and features market leading specifications and design in application support.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1250.6464 | $ 1250.65 |
| 200+ | $ 499.0163 | $ 99803.26 |
| 500+ | $ 482.3405 | $ 241170.25 |
| 1,000+ | $ 474.1018 | $ 474101.80 |
표준 패키지1/Full Box | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | VOX Power | |
| 포장 | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection |
개요
The NEVO+600ML modular configurable medical power supply is the smallest in its class and the ultimate solution for demanding medical applications where size, power density and weight matter. Its tiny footprint of 5”×3”×1.61” weighs only 600 grams and delivers an incredible 450 Watts with a minimum of audible noise. The input module can accommodate up to four isolated output modules which can be configured into a high power 5”×3” single output power supply or a multiple output power supply with up to 8 isolated outputs. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan option allows you to use this innovative power supply in even the quietest of environments. The series is approved to latest medical standards and features market leading specifications and design in application support.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

