VISHAY VFT10200C-E3/4W
| Hersteller | |
| Herst.-Teilenr. | VFT10200C-E3/4W |
| LCSC-Nr. | C5822273 |
| Verp. | ITO-220AB |
| Kundennummer | |
| Hauptmerkm. | 1 Pair Common Cathode 5A 200V 1.6V@5A ITO-220AB Diode Arrays RoHS |
| Datenblatt | VISHAY VFT10200C-E3/4W |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | VISHAY | |
| Verp. | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 1.6V@5A | |
| Reverse Leakage Current (Ir) | 150uA@200V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | VISHAY | |
| Verp. | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode |
| Typ | Beschreibung | |
|---|---|---|
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 1.6V@5A | |
| Reverse Leakage Current (Ir) | 150uA@200V |
Beschreibung
Trench MOS Barrier Schottky Rectifier with ultra-low forward voltage VF = 0.58 V at forward current IF = 2.5 A. Utilizes Trench MOS Schottky technology featuring low forward voltage drop, low power loss, and high efficiency operation. MSL Level 1 per J-STD-020, LF max RoHS peak temperature 245°C for TO-263AB package. Wave soldering temperature up to 275°C for 10 seconds for TO-220AB, ITO-220AB, and TO-262AA packages (per JESD 22-B106). Compliant with RoHS Directive 2002/95/EC and WEEE 2002/96/EC.
Merkmale
- Packages: TO-220AB, ITO-220AB, TO-263AB, and TO-262AA
- Molding compound: UL 94 V-0 flammability rating
- Base part number - E3: RoHS compliant, commercial grade
- Leads: matte tin plated, solderability per J-STD-002 and JESD 22-B102
- E3 suffix compliant with JESD 201 Class 1A whisker test
- Polarity: as marked
- Mounting torque: 10 inch-lbs maximum
Anwendungen
For high-frequency converters, switching power supplies, freewheeling diodes, rectifier diodes, DC-DC converters, and reverse battery protection.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.0456 | $ 1.05 |
| 200+ | $ 0.4168 | $ 83.36 |
| 500+ | $ 0.4031 | $ 201.55 |
| 1,000+ | $ 0.3971 | $ 397.10 |
Standardgehäuse50/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | VISHAY | |
| Verp. | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 1.6V@5A | |
| Reverse Leakage Current (Ir) | 150uA@200V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | VISHAY | |
| Verp. | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode |
| Typ | Beschreibung | |
|---|---|---|
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 1.6V@5A | |
| Reverse Leakage Current (Ir) | 150uA@200V |
Beschreibung
Trench MOS Barrier Schottky Rectifier with ultra-low forward voltage VF = 0.58 V at forward current IF = 2.5 A. Utilizes Trench MOS Schottky technology featuring low forward voltage drop, low power loss, and high efficiency operation. MSL Level 1 per J-STD-020, LF max RoHS peak temperature 245°C for TO-263AB package. Wave soldering temperature up to 275°C for 10 seconds for TO-220AB, ITO-220AB, and TO-262AA packages (per JESD 22-B106). Compliant with RoHS Directive 2002/95/EC and WEEE 2002/96/EC.
Merkmale
- Packages: TO-220AB, ITO-220AB, TO-263AB, and TO-262AA
- Molding compound: UL 94 V-0 flammability rating
- Base part number - E3: RoHS compliant, commercial grade
- Leads: matte tin plated, solderability per J-STD-002 and JESD 22-B102
- E3 suffix compliant with JESD 201 Class 1A whisker test
- Polarity: as marked
- Mounting torque: 10 inch-lbs maximum
Anwendungen
For high-frequency converters, switching power supplies, freewheeling diodes, rectifier diodes, DC-DC converters, and reverse battery protection.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MBR10200CTF-G1 | DIODES | TO-220F-3 | 32 | $ 1.0674 | ||
| MBRF10200CT | BLUE ROCKET | TO-220F | 80 | $ 0.1911 | ||
| MURF1060CT | GOODWORK | ITO-220AB | 50 | $ 0.2441 | ||
| STF20200C | SMC | ITO-220AB | 0 | $ 0.4751 | ||
| VF20200G-E3/4W | VISHAY | ITO-220AB | 0 | $ 1.7799 | ||
| VFT10202C-M3/4W | VISHAY | ITO-220AB | 0 | $ 1.5019 | ||
| VF20202G-M3/4W | VISHAY | ITO-220AB | 0 | $ 1.8108 | ||
| VF20202C-M3/4W | VISHAY | ITO-220AB | 0 | $ 2.1474 | ||
| TSF30H200C | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.5803 | ||
| TSF40H200C | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.742 |

