LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VICOR VE-JWV-IZ product image
Abbildung ähnlich

VICOR VE-JWV-IZ

Hersteller
Herst.-Teilenr.
VE-JWV-IZ
LCSC-Nr.
C5821968
Verp.
-
Kundennummer
Hauptmerkm.
5.8V 18V~36V DC DC Converters RoHS
DatenblattVICOR VE-JWV-IZ
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1041.7505$ 1041.75
200+$ 415.6659$ 83133.18
500+$ 401.7752$ 200887.60
1,000+$ 394.9124$ 394912.40
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerVICOR
Verp.-
Number of Outputs1
Output Voltage5.8V
Height12.7mm
Operating Temperature-40℃~+100℃
Isolation Voltage(Vrms)3kV
Voltage - Supply18V~36V
Conversion Efficiency90%
Output Power25W
FeaturesRemote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression
Length57.9mm
Width61mm

Beschreibung

KI-Übersetzung

The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.

Merkmale

KI-Übersetzung
  • Isolated output Up to 50W/in3
  • cURus, cTÜVus
  • CE Marked
  • Up to 90% efficiency
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
  • Remote sense and current limit
  • Logic disable
  • Wide range output adjust
  • ZCS power architecture
  • Low noise FM control
  • RoHS compliant (VE verisons)