LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
VOX Power VCCM600M-CDDA-DK000 product image
실제 제품과 다를 수 있음

VOX Power VCCM600M-CDDA-DK000

제조업체
제조사 품번
VCCM600M-CDDA-DK000
LCSC 번호
C5821845
포장
-
고객 번호
주요 제원
600W Medical Grade Conduction Cooled Configurable Power Supply
데이터시트VOX Power VCCM600M-CDDA-DK000
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1367.4274$ 1367.43
200+$ 545.6133$ 109122.66
500+$ 527.3812$ 263690.60
1,000+$ 518.3712$ 518371.20
표준 패키지1/Full Box
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies - External/Internal (Off-Board)/AC DC Converters
제조업체VOX Power
포장-
FeaturesUnder Voltage Protection;Overvoltage protection;Over-temperature protection
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The medically approved VCCM600M conduction cooled configurable power supply delivers a silent 600 Watts and up to 750 Watts of peak power for 5 seconds in a rugged 4”×7” package and is the ultimate power solution for applications where reliability or audible noise are of concern. The product combines the advantages of a modular and configurable power supply with the high reliability of a fan-less architecture. Depending on your application, the VCCM600M can be configured as a conduction, convection or forced air cooled solution and this versatility allows the unit to be seamlessly integrated across a vast range of applications, which makes it perfect for standardising your power platform. Designed with highest reliability and versatility in mind, the VCCM600M is suitable for applications ranging from the most controlled to the harshest of environments. Standard features include full output voltage adjust range, externally controllable voltage and current and series & paralleling of outputs. The unique design approach and heat dissipation techniques allows the unit to be mounted in virtually any orientation giving system designers even more flexibility. The series is approved to latest medical safety (IEC/UL60601-1-2 3rd Edition) and EMC standards and features market leading specifications and design in application support.

주요 특징

AI 번역
  • Scalable
  • 4” x 7” x 1.61”
  • Small
  • Fan-less
  • Silent
  • Cool it your way: Conduction | Convection | Forced Air
  • Full output voltage adjust range
  • Externally controllable voltage and current
  • Series & paralleling of outputs
  • Can be mounted in virtually any orientation
  • Approved to latest medical safety (IEC/UL60601-1-2 3rd Edition) and EMC standards