NTE Electronics NTE30057
| Hersteller | |
| Herst.-Teilenr. | NTE30057 |
| LCSC-Nr. | C5816664 |
| Verp. | Through Hole,D=7.9mm |
| Kundennummer | |
| Hauptmerkm. | 660nm 2.2cd 30° 20mA Red 1.86V Through Hole,D=7.9mm LED Indication - Discrete RoHS |
| Datenblatt | NTE Electronics NTE30057 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | NTE Electronics | |
| Verp. | Through Hole,D=7.9mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 2.2cd | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 1.86V | |
| Diode Configuration | - | |
| Wavelength | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | NTE Electronics | |
| Verp. | Through Hole,D=7.9mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 2.2cd |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 1.86V | |
| Diode Configuration | - | |
| Wavelength | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- RoHS compliant
- All-plastic molded type with clear water-clear lens: NTE30053 (yellow-green, AIInGaP/GaAs), NTE30054 (light green, InGaN/GaN), NTE30055 (orange, AlInGaP/GaAs), NTE30056 (light red, AlInGaP/GaAs), NTE30057 (deep red), NTE30058 (blue), NTE30059 (white)
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.0335 | $ 1.03 |
| 200+ | $ 0.4122 | $ 82.44 |
| 500+ | $ 0.3986 | $ 199.30 |
| 1,000+ | $ 0.3925 | $ 392.50 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | NTE Electronics | |
| Verp. | Through Hole,D=7.9mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 2.2cd | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 1.86V | |
| Diode Configuration | - | |
| Wavelength | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | NTE Electronics | |
| Verp. | Through Hole,D=7.9mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 2.2cd |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 1.86V | |
| Diode Configuration | - | |
| Wavelength | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- RoHS compliant
- All-plastic molded type with clear water-clear lens: NTE30053 (yellow-green, AIInGaP/GaAs), NTE30054 (light green, InGaN/GaN), NTE30055 (orange, AlInGaP/GaAs), NTE30056 (light red, AlInGaP/GaAs), NTE30057 (deep red), NTE30058 (blue), NTE30059 (white)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

