LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LT8620HMSE#PBF product image
Immagini a scopo illustrativo

ADI LT8620HMSE#PBF

Produttore
Cod. Prod.
LT8620HMSE#PBF
Cod. LCSC
C580320
Imballo
MSOP-16-EP
Numero Cliente
Attr. chiave
2.2MHz Step-down type Adjustable 970mV~64.75V MSOP-16-EP Voltage Regulators - DC DC Switching Regulators RoHS
Scheda TecnicaADI LT8620HMSE#PBF
Conformità RoHS1 documenti disponibili
Disponibile: 5
5 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 23.5366$ 23.54
10+$ 22.7287$ 227.29
Package Standard37/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProduttoreADI
ImballoMSOP-16-EP
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Adjustable soft-start;Output voltage tracking;Light load efficient mode;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage3.4V~65V
Switch tube (built-in/external)Built-in
Output Current-
Output Voltage970mV~64.75V
Quiescent Current2.5uA

Descrizione

Traduzione AI

The LT8620 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that accepts a wide input voltage range up to 65V, and consumes only 2.5µA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shut down the LT8620 reducing the input supply current to 1µA. A capacitor on the TR/SS pin programs the output voltage ramp rate during start-up. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions. The LT8620 is available in small 16-Lead MSOP and 3mm × 5mm QFN packages with exposed pads for low thermal resistance.

Caratteristiche

Traduzione AI
  • Wide Input Voltage Range: 3.4V to 65V
  • Ultralow Quiescent Current Burst Mode Operation: 2.5µA IQ Regulating 12VIN to 3.3VOUT
  • Output Ripple < 10mVP-P
  • High Efficiency Synchronous Operation: 94% Efficiency at 1A, 12VIN to 5VOUT; 92% Efficiency at 1A, 12VIN to 3.3VOUT
  • Fast 30ns Minimum Switch-On Time
  • Low Dropout Under All Conditions: 250mV at 1A
  • Safely Tolerates Inductor Saturation in Overload
  • Low EMI
  • Adjustable and Synchronizable: 200kHz to 2.2MHz
  • Accurate 1V Enable Pin Threshold
  • Internal Compensation
  • Output Soft-Start and Tracking
  • Small Thermally Enhanced 16-Lead MSOP and 24-Lead 3mm × 5mm QFN Packages

Applicazioni

Traduzione AI
  • Automotive and Industrial Supplies
  • General Purpose Step-Down
  • GSM Power Supplies