ADI LT1677CS8#TRPBF
| Producent | |
| Nr części prod. | LT1677CS8#TRPBF |
| Nr LCSC | C579810 |
| Opak. | SO-8 |
| Numer Klienta | |
| Klucz. cechy | 7.2MHz 35mA 1 2.5V/us 2nA SO-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Karta Katalogowa | ADI LT1677CS8#TRPBF |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | ADI | |
| Opak. | SO-8 | |
| Gain Bandwidth Product | 7.2MHz | |
| Output Current | 35mA | |
| Number of Channels | 1 | |
| Features | - | |
| Slew Rate | 2.5V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 2nA | |
| Rail to Rail | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | ADI | |
| Opak. | SO-8 | |
| Gain Bandwidth Product | 7.2MHz | |
| Output Current | 35mA | |
| Number of Channels | 1 |
| Typ | Opis | |
|---|---|---|
| Features | - | |
| Slew Rate | 2.5V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 2nA | |
| Rail to Rail | - |
Opis
The LT1677 features the lowest noise performance available for a rail-to-rail operational amplifier: 3.2nV/√Hz wideband noise, 1/f corner frequency of 13Hz and 90nV peak-to-peak 0.1Hz to 10Hz noise. Low noise is combined with outstanding precision: 20μV offset voltage and 0.2μV/°C drift, 130dB common mode and power supply rejection and 7.2MHz gain bandwidth product. The common mode range exceeds the power supply by 100mV. The voltage gain of the LT1677 is extremely high, 19 million (typical) driving a 10k load. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications have been spectacularly improved compared to competing rail-to-rail amplifiers.
Funkcje
- Rail-to-Rail Input and Output
- 100% Tested Low Voltage Noise: 3.2nV/Hz Typ at 1kHz, 4.5nV/Hz Max at 1kHz
- Offset Voltage: 60μV Max
- Low VOS Drift: 0.2μV/°C Typ
- Low Input Bias Current: 20nA Max
- Wide Supply Range: 3V to ±18V
- High AVOL: 7V/µV Min, RL = 10k
- High CMRR: 109dB Min
- High PSRR: 108dB Min
- Gain Bandwidth Product: 7.2MHz
- Slew Rate: 2.5V/μs
- Operating Temperature Range: -40°C to 85°C
Zastosowania
- Low Noise Signal Processing
- Microvolt Accuracy Threshold Detection
- Strain Gauge Amplifiers
- Tape Head Preamplifiers
- Direct Coupled Audio Gain Stages
- Infrared Detectors
- Battery-Powered Microphones
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 8.4535 | $ 8.45 |
| 10+ | $ 7.2759 | $ 72.76 |
| 30+ | $ 6.5588 | $ 196.76 |
| 100+ | $ 5.9592 | $ 595.92 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | ADI | |
| Opak. | SO-8 | |
| Gain Bandwidth Product | 7.2MHz | |
| Output Current | 35mA | |
| Number of Channels | 1 | |
| Features | - | |
| Slew Rate | 2.5V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 2nA | |
| Rail to Rail | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | ADI | |
| Opak. | SO-8 | |
| Gain Bandwidth Product | 7.2MHz | |
| Output Current | 35mA | |
| Number of Channels | 1 |
| Typ | Opis | |
|---|---|---|
| Features | - | |
| Slew Rate | 2.5V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 2nA | |
| Rail to Rail | - |
Opis
The LT1677 features the lowest noise performance available for a rail-to-rail operational amplifier: 3.2nV/√Hz wideband noise, 1/f corner frequency of 13Hz and 90nV peak-to-peak 0.1Hz to 10Hz noise. Low noise is combined with outstanding precision: 20μV offset voltage and 0.2μV/°C drift, 130dB common mode and power supply rejection and 7.2MHz gain bandwidth product. The common mode range exceeds the power supply by 100mV. The voltage gain of the LT1677 is extremely high, 19 million (typical) driving a 10k load. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications have been spectacularly improved compared to competing rail-to-rail amplifiers.
Funkcje
- Rail-to-Rail Input and Output
- 100% Tested Low Voltage Noise: 3.2nV/Hz Typ at 1kHz, 4.5nV/Hz Max at 1kHz
- Offset Voltage: 60μV Max
- Low VOS Drift: 0.2μV/°C Typ
- Low Input Bias Current: 20nA Max
- Wide Supply Range: 3V to ±18V
- High AVOL: 7V/µV Min, RL = 10k
- High CMRR: 109dB Min
- High PSRR: 108dB Min
- Gain Bandwidth Product: 7.2MHz
- Slew Rate: 2.5V/μs
- Operating Temperature Range: -40°C to 85°C
Zastosowania
- Low Noise Signal Processing
- Microvolt Accuracy Threshold Detection
- Strain Gauge Amplifiers
- Tape Head Preamplifiers
- Direct Coupled Audio Gain Stages
- Infrared Detectors
- Battery-Powered Microphones
C579810 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

