ADI LT1641-2IS8#TRPBF
| Hersteller | |
| Herst.-Teilenr. | LT1641-2IS8#TRPBF |
| LCSC-Nr. | C579806 |
| Verp. | SO-8 |
| Kundennummer | |
| Hauptmerkm. | Positive High Voltage Hot Swap Controllers |
| Datenblatt | ADI LT1641-2IS8#TRPBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Hersteller | ADI | |
| Verp. | SO-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5mm | |
| FET Type | External FET | |
| Height | 1.75mm | |
| Threshold Voltage | 47mV | |
| Width | 4mm | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout | |
| Number of Channels | 1 | |
| Voltage Rating | 9V~80V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Hersteller | ADI | |
| Verp. | SO-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5mm | |
| FET Type | External FET |
| Typ | Beschreibung | |
|---|---|---|
| Height | 1.75mm | |
| Threshold Voltage | 47mV | |
| Width | 4mm | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout | |
| Number of Channels | 1 | |
| Voltage Rating | 9V~80V |
Beschreibung
The LT1641-1/LT1641-2 are 8-pin Hot Swap controllers that allow a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped up at a programmable rate. A high side switch driver controls an N-channel gate for supply voltages ranging from 9V to 80V. The chips feature a programmable analog foldback current limit circuit. If the chips remain in current limit for more than a programmable time, the N-channel pass transistor is either latched off (LT1641-1) or is set to automatically restart after a time-out delay (LT1641-2). The PWRGD output indicates when the output voltage, sensed by the FB pin, is within tolerance. The ON pin provides programmable undervoltage lockout. The LT1641-1/LT1641-2 are available in the 8-lead SO package.
Merkmale
- Allows Safe Board Insertion and Removal from a Live Backplane
- Controls Supply Voltage from 9V to 80V
- Programmable Analog Foldback Current Limiting
- High Side Drive for an External N-Channel
- Latched Operation Mode (LT1641-1)
- Automatic Retry (LT1641-2)
- User Programmable Supply Voltage Power-Up Rate
- Undervoltage Lockout
- Overvoltage Protection
- Both are available in 8-Lead SO Package
Anwendungen
- Hot Board Insertion
- Electronic Circuit Breaker
- Industrial High Side Switch/Circuit Breaker
- 24V/48V Industrial/Alarm Systems
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 6.3577 | $ 6.36 |
| 10+ | $ 6.2227 | $ 62.23 |
| 30+ | $ 6.1332 | $ 184.00 |
| 100+ | $ 6.0438 | $ 604.38 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Hersteller | ADI | |
| Verp. | SO-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5mm | |
| FET Type | External FET | |
| Height | 1.75mm | |
| Threshold Voltage | 47mV | |
| Width | 4mm | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout | |
| Number of Channels | 1 | |
| Voltage Rating | 9V~80V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Hersteller | ADI | |
| Verp. | SO-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5mm | |
| FET Type | External FET |
| Typ | Beschreibung | |
|---|---|---|
| Height | 1.75mm | |
| Threshold Voltage | 47mV | |
| Width | 4mm | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout | |
| Number of Channels | 1 | |
| Voltage Rating | 9V~80V |
Beschreibung
The LT1641-1/LT1641-2 are 8-pin Hot Swap controllers that allow a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped up at a programmable rate. A high side switch driver controls an N-channel gate for supply voltages ranging from 9V to 80V. The chips feature a programmable analog foldback current limit circuit. If the chips remain in current limit for more than a programmable time, the N-channel pass transistor is either latched off (LT1641-1) or is set to automatically restart after a time-out delay (LT1641-2). The PWRGD output indicates when the output voltage, sensed by the FB pin, is within tolerance. The ON pin provides programmable undervoltage lockout. The LT1641-1/LT1641-2 are available in the 8-lead SO package.
Merkmale
- Allows Safe Board Insertion and Removal from a Live Backplane
- Controls Supply Voltage from 9V to 80V
- Programmable Analog Foldback Current Limiting
- High Side Drive for an External N-Channel
- Latched Operation Mode (LT1641-1)
- Automatic Retry (LT1641-2)
- User Programmable Supply Voltage Power-Up Rate
- Undervoltage Lockout
- Overvoltage Protection
- Both are available in 8-Lead SO Package
Anwendungen
- Hot Board Insertion
- Electronic Circuit Breaker
- Industrial High Side Switch/Circuit Breaker
- 24V/48V Industrial/Alarm Systems
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Typ | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



