LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER THR 3-2413WI product image
Abbildung ähnlich

TRACO POWER THR 3-2413WI

Hersteller
Herst.-Teilenr.
THR 3-2413WI
LCSC-Nr.
C5797398
Verp.
DIP,31.8x20.3mm
Kundennummer
Hauptmerkm.
15V 9V DIP,31.8x20.3mm DC DC Converters RoHS
DatenblattTRACO POWER THR 3-2413WI
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 48.9672$ 48.97
200+$ 19.5386$ 3907.72
500+$ 18.8867$ 9443.35
1,000+$ 18.5638$ 18563.80
Standardgehäuse10/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTRACO POWER
Verp.DIP,31.8x20.3mm
Output Voltage15V
Ripple Noise75mVp-p
Operating Temperature-40℃~+92℃
Quiescent Supply Current-
Voltage - Supply9V
Capacitive Load(Max)220uF
Number of Outputs1
Iout200mA
Height-
Frequency - Switching260kHz~310kHz
Isolation Voltage(Vrms)3kV
FeaturesOverload protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection
Conversion Efficiency85%
Output Power3W
Length-
Width-

Beschreibung

KI-Übersetzung

The THR 3WI is 3 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a DIP-24 package and also feature increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 85% allow safe operation from -40°C to +92°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 3WI series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Merkmale

KI-Übersetzung
  • Reinforced I/O-isolation 3000 VAC
  • Shock and vibration resistance according to EN 61373
  • Wide 4:1 input voltage range: 9 - 36, 18 - 75, 40 - 160 VDC
  • Operating temperature range -40 to ±92°C
  • Internal EN 55032 class A filter
  • High efficiency up to 85%
  • Protection against overload, overvoltage and short circuit

Anwendungen

KI-Übersetzung
  • industrial
  • transportation
  • instrumentation