LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TRACO POWER THR 20-2412WI product image
Immagini a scopo illustrativo

TRACO POWER THR 20-2412WI

Produttore
Cod. Prod.
THR 20-2412WI
Cod. LCSC
C5797394
Imballo
DIP,50.8x25.4mm
Numero Cliente
Attr. chiave
12V 9V~36V DIP,50.8x25.4mm DC DC Converters RoHS
Scheda TecnicaTRACO POWER THR 20-2412WI
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 111.6468$ 111.65
200+$ 44.5481$ 8909.62
500+$ 43.0596$ 21529.80
1,000+$ 42.3247$ 42324.70
Package Standard10/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreTRACO POWER
ImballoDIP,50.8x25.4mm
Number of Outputs1
Iout1.67A
Output Voltage12V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Overvoltage protection;Overload protection;Under Voltage Protection;Over-temperature protection
Conversion Efficiency87%
Voltage - Supply9V~36V
Output Power20W

Descrizione

Traduzione AI

The THR 20WI is 20 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 20WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 88% allow safe operation from -40°C to +80°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 20WI series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Caratteristiche

Traduzione AI
  • Reinforced I/O-isolation 3000 VAC
  • Shock and vibration resistance according to EN 61373
  • Wide 4:1 input voltage range: 9 - 36, 18 - 75, 40 - 160 VDC
  • Operating temperature range -40 to +85°C
  • Internal EN 55032 class A filter
  • High efficiency up to 88%
  • Protection against overload, overvoltage and short circuit

Applicazioni

Traduzione AI
  • industrial
  • transportation
  • instrumentation