TRACO POWER TDN 3-4819WISM
| Producent | |
| Nr części prod. | TDN 3-4819WISM |
| Nr LCSC | C5796649 |
| Opak. | SMD-6P,13.2x9.1mm |
| Numer Klienta | |
| Klucz. cechy | 9V 18V~75V SMD-6P,13.2x9.1mm DC DC Converters RoHS |
| Karta Katalogowa | TRACO POWER TDN 3-4819WISM |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | SMD-6P,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 81% | |
| Output Power | 3W | |
| Voltage - Supply | 18V~75V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | SMD-6P,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 81% | |
| Output Power | 3W | |
| Voltage - Supply | 18V~75V |
Opis
The TDN 3WISM series comprises 3 W fully regulated, high-performance DC/DC converters. They feature a compact cube package of just 1.23 cm³. Reliable full-load operation is ensured at ambient temperatures up to 70°C. With 1600 VDC input/output isolation voltage, external switching, and short-circuit protection, they are suitable for a wide range of space-constrained applications. The converters feature a wide input voltage range (4:1) with no minimum load requirement. The functional input/output isolation system design complies with IEC/EN/UL 62368-1 (not certified), with a test voltage (60 s) of 1600 VDC.
Funkcje
- Ultra-compact SMD package, 13.2×9.1×10.2 mm
- Input/output isolation 1600 VDC
- Fully regulated output
- Operating temperature range -40°C to +70°C, no derating required
- Short-circuit protection
- Remote on/off
- Designed to meet IEC/EN/UL 62368-1 (not certified)
Zastosowania
- Space-constrained applications
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 46.8137 | $ 46.81 |
| 200+ | $ 18.6791 | $ 3735.82 |
| 500+ | $ 18.0548 | $ 9027.40 |
| 1,000+ | $ 17.7472 | $ 17747.20 |
Standardowa Obudowa10/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | SMD-6P,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 81% | |
| Output Power | 3W | |
| Voltage - Supply | 18V~75V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | SMD-6P,13.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 81% | |
| Output Power | 3W | |
| Voltage - Supply | 18V~75V |
Opis
The TDN 3WISM series comprises 3 W fully regulated, high-performance DC/DC converters. They feature a compact cube package of just 1.23 cm³. Reliable full-load operation is ensured at ambient temperatures up to 70°C. With 1600 VDC input/output isolation voltage, external switching, and short-circuit protection, they are suitable for a wide range of space-constrained applications. The converters feature a wide input voltage range (4:1) with no minimum load requirement. The functional input/output isolation system design complies with IEC/EN/UL 62368-1 (not certified), with a test voltage (60 s) of 1600 VDC.
Funkcje
- Ultra-compact SMD package, 13.2×9.1×10.2 mm
- Input/output isolation 1600 VDC
- Fully regulated output
- Operating temperature range -40°C to +70°C, no derating required
- Short-circuit protection
- Remote on/off
- Designed to meet IEC/EN/UL 62368-1 (not certified)
Zastosowania
- Space-constrained applications
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

