ADI ADXRS646BBGZ
| Produttore | |
| Cod. Prod. | ADXRS646BBGZ |
| Cod. LCSC | C579473 |
| Imballo | CBGA-32 |
| Numero Cliente | |
| Attr. chiave | Vibration Rejecting Yaw Rate Gyroscope |
| Scheda Tecnica | ADI ADXRS646BBGZ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Motion Sensors/Gyroscopes | |
| Produttore | ADI | |
| Imballo | CBGA-32 | |
| Output Bits | - | |
| Gyroscope Measurement Range (MAX) | ±450dps | |
| Standby Current | 4mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Motion Sensors/Gyroscopes | |
| Produttore | ADI | |
| Imballo | CBGA-32 |
| Tipo | Descrizione | |
|---|---|---|
| Output Bits | - | |
| Gyroscope Measurement Range (MAX) | ±450dps | |
| Standby Current | 4mA |
Descrizione
The ADXRS646 is a high performance angular rate sensor (gyroscope) that offers excellent vibration immunity. Bias stability is a widely-recognized figure of merit for high performance gyroscopes, but in real-world applications, vibration sensitivity is often a more significant performance limitation and should be considered in gyroscope selection. The ADXRS646 offers superior vibration immunity and acceleration rejection as well as a low bias drift of 12°/hr (typical), enabling it to offer rate sensing in harsh environments where shock and vibration are present. The ADXRS646 is manufactured using the patented high volume BiMOS surface-micromachining process. An advanced, differential, quad sensor design provides the improved acceleration and vibration rejection. The output signal, RATEOUT, is a voltage proportional to angular rate about the axis normal to the top surface of the package. The measurement range is a minimum of ±250°/sec. The output is ratiometric with respect to a provided reference supply. Other external capacitors are required for operation. A temperature output is provided for compensation techniques. Two digital self-test inputs electromechanically excite the sensor to test proper operation of both the sensor and the signal conditioning circuits. The ADXRS646 is available in a 7mm×7mm×3mm CBGA chip-scale package.
Caratteristiche
- 12°/hr bias stability
- Z-axis (yaw rate) response 0.01°/sec
- angle random walk
- High vibration rejection over wide frequency
- Measurement range extendable to a maximum of ±450°/sec
- 10,000g powered shock survivability
- Ratiometric to referenced supply
- 6V single-supply operation
- -40°C to +105°C operation
- Self-test on digital command
- Ultrasmall and light (< 0.15cc, < 0.5 gram)
- Temperature sensor output
- Complete rate gyroscope on a single chip
- RoHS compliant
Applicazioni
- Industrial applications
- Severe mechanical environments
- Platform stabilization
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 92.7856 | $ 92.79 |
| 30+ | $ 88.2557 | $ 2647.67 |
Package Standard20/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Motion Sensors/Gyroscopes | |
| Produttore | ADI | |
| Imballo | CBGA-32 | |
| Output Bits | - | |
| Gyroscope Measurement Range (MAX) | ±450dps | |
| Standby Current | 4mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Motion Sensors/Gyroscopes | |
| Produttore | ADI | |
| Imballo | CBGA-32 |
| Tipo | Descrizione | |
|---|---|---|
| Output Bits | - | |
| Gyroscope Measurement Range (MAX) | ±450dps | |
| Standby Current | 4mA |
Descrizione
The ADXRS646 is a high performance angular rate sensor (gyroscope) that offers excellent vibration immunity. Bias stability is a widely-recognized figure of merit for high performance gyroscopes, but in real-world applications, vibration sensitivity is often a more significant performance limitation and should be considered in gyroscope selection. The ADXRS646 offers superior vibration immunity and acceleration rejection as well as a low bias drift of 12°/hr (typical), enabling it to offer rate sensing in harsh environments where shock and vibration are present. The ADXRS646 is manufactured using the patented high volume BiMOS surface-micromachining process. An advanced, differential, quad sensor design provides the improved acceleration and vibration rejection. The output signal, RATEOUT, is a voltage proportional to angular rate about the axis normal to the top surface of the package. The measurement range is a minimum of ±250°/sec. The output is ratiometric with respect to a provided reference supply. Other external capacitors are required for operation. A temperature output is provided for compensation techniques. Two digital self-test inputs electromechanically excite the sensor to test proper operation of both the sensor and the signal conditioning circuits. The ADXRS646 is available in a 7mm×7mm×3mm CBGA chip-scale package.
Caratteristiche
- 12°/hr bias stability
- Z-axis (yaw rate) response 0.01°/sec
- angle random walk
- High vibration rejection over wide frequency
- Measurement range extendable to a maximum of ±450°/sec
- 10,000g powered shock survivability
- Ratiometric to referenced supply
- 6V single-supply operation
- -40°C to +105°C operation
- Self-test on digital command
- Ultrasmall and light (< 0.15cc, < 0.5 gram)
- Temperature sensor output
- Complete rate gyroscope on a single chip
- RoHS compliant
Applicazioni
- Industrial applications
- Severe mechanical environments
- Platform stabilization
C579473 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| ADXRS646BBGZ-RL | ADI | CBGA-32 | 0 | $ 176.6401 |

