Artesyn ERM04A110
| Producent | |
| Nr części prod. | ERM04A110 |
| Nr LCSC | C5735816 |
| Opak. | DIP-6 |
| Numer Klienta | |
| Klucz. cechy | DIP-6 AC DC Configurable Power Supply Modules RoHS |
| Karta Katalogowa | Artesyn ERM04A110 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | Artesyn | |
| Opak. | DIP-6 | |
| Height | 11mm | |
| Switching Frequency | 320kHz | |
| Ripple Noise | 150mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 4A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 40V~160V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | Artesyn | |
| Opak. | DIP-6 | |
| Height | 11mm | |
| Switching Frequency | 320kHz | |
| Ripple Noise | 150mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - |
| Typ | Opis | |
|---|---|---|
| Output Current(Max) | 4A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 40V~160V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% |
Opis
The Artesyn ERM20W series from Advanced Energy are high-performance 20-watt isolated DC-DC converter modules designed for railway applications. Three input voltage versions are available: 9-36V, 18-75V, and 40-160V inputs, compliant with EN61368-1 and EN 50155 safety standards for railway vehicle electronics, as well as EMI standard EN50121-302. Four single output voltage options are available — 5V, 12V, 15V, or 24V — along with dual output ±12V and ±15V models.
Funkcje
- Potted package
- Wide 4:1 input range
- 1" × 2" DIP package
- 3000 Vac rms input/output isolation
- Single and dual output
- Overcurrent, overvoltage, overtemperature protection
- Remote on/off control
- High efficiency - 88%
- Fire protection compliant with EN45545-2
- Railway EMC standard EN50121-3-2
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 139.1993 | $ 139.20 |
| 200+ | $ 55.5413 | $ 11108.26 |
| 500+ | $ 53.6858 | $ 26842.90 |
| 1,000+ | $ 52.7684 | $ 52768.40 |
Standardowa Obudowa100/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | Artesyn | |
| Opak. | DIP-6 | |
| Height | 11mm | |
| Switching Frequency | 320kHz | |
| Ripple Noise | 150mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 4A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 40V~160V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | Artesyn | |
| Opak. | DIP-6 | |
| Height | 11mm | |
| Switching Frequency | 320kHz | |
| Ripple Noise | 150mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - |
| Typ | Opis | |
|---|---|---|
| Output Current(Max) | 4A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 40V~160V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% |
Opis
The Artesyn ERM20W series from Advanced Energy are high-performance 20-watt isolated DC-DC converter modules designed for railway applications. Three input voltage versions are available: 9-36V, 18-75V, and 40-160V inputs, compliant with EN61368-1 and EN 50155 safety standards for railway vehicle electronics, as well as EMI standard EN50121-302. Four single output voltage options are available — 5V, 12V, 15V, or 24V — along with dual output ±12V and ±15V models.
Funkcje
- Potted package
- Wide 4:1 input range
- 1" × 2" DIP package
- 3000 Vac rms input/output isolation
- Single and dual output
- Overcurrent, overvoltage, overtemperature protection
- Remote on/off control
- High efficiency - 88%
- Fire protection compliant with EN45545-2
- Railway EMC standard EN50121-3-2
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

