Ohmite RPS1K75E
| Hersteller | |
| Herst.-Teilenr. | RPS1K75E |
| LCSC-Nr. | C5734217 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | POT 1.75kΩ 225W |
| Datenblatt | Ohmite RPS1K75E |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Hersteller | Ohmite | |
| Verp. | - | |
| Tolerance | ±10% | |
| Power(Watts) | 225W | |
| Number of Turns | 1 | |
| Resistance | 1.75kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Hersteller | Ohmite | |
| Verp. | - | |
| Tolerance | ±10% |
| Typ | Beschreibung | |
|---|---|---|
| Power(Watts) | 225W | |
| Number of Turns | 1 | |
| Resistance | 1.75kΩ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Type C: Mounting via 3/8-32 bushing and hex nut (1/16 inch thick) on panels up to 0.125 inch (3.18 mm) thick.
- Type E: All rheostats/potentiometers are electromechanical devices subject to mechanical wear and therefore have a limited service life; Types H, J, K, L, and N are listed under UL File No. E-10946 and CSA File No. 21309 (unless otherwise specified); all rheostat tolerances are 10%.
- Types H, J, G, K, L: Types H, J, G, and K are also available in enclosed versions; Types H, J, G, and K mount via 3/8-32 bushing and hex nut (3/32 inch thick) on panels up to 0.25 inch (6.35 mm) thick; Type L mounts using 10-32 x 0.75 flat-head screws.
- Types P, N, R, U: Mounting via 1/4-20 flat-head screws on panels up to 1.25 inch (31.75 mm) thick.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1013.8614 | $ 1013.86 |
| 200+ | $ 404.5375 | $ 80907.50 |
| 500+ | $ 391.0196 | $ 195509.80 |
| 1,000+ | $ 384.3401 | $ 384340.10 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Hersteller | Ohmite | |
| Verp. | - | |
| Tolerance | ±10% | |
| Power(Watts) | 225W | |
| Number of Turns | 1 | |
| Resistance | 1.75kΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Hersteller | Ohmite | |
| Verp. | - | |
| Tolerance | ±10% |
| Typ | Beschreibung | |
|---|---|---|
| Power(Watts) | 225W | |
| Number of Turns | 1 | |
| Resistance | 1.75kΩ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Type C: Mounting via 3/8-32 bushing and hex nut (1/16 inch thick) on panels up to 0.125 inch (3.18 mm) thick.
- Type E: All rheostats/potentiometers are electromechanical devices subject to mechanical wear and therefore have a limited service life; Types H, J, K, L, and N are listed under UL File No. E-10946 and CSA File No. 21309 (unless otherwise specified); all rheostat tolerances are 10%.
- Types H, J, G, K, L: Types H, J, G, and K are also available in enclosed versions; Types H, J, G, and K mount via 3/8-32 bushing and hex nut (3/32 inch thick) on panels up to 0.25 inch (6.35 mm) thick; Type L mounts using 10-32 x 0.75 flat-head screws.
- Types P, N, R, U: Mounting via 1/4-20 flat-head screws on panels up to 1.25 inch (31.75 mm) thick.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

