LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Nisshinbo Micro Devices Inc. RP114Q282D5-TR-FE product image
Immagini a scopo illustrativo

Nisshinbo Micro Devices Inc. RP114Q282D5-TR-FE

Produttore
Cod. Prod.
RP114Q282D5-TR-FE
Cod. LCSC
C5733436
Imballo
SC-88A
Numero Cliente
Attr. chiave
2.85V Positive Fixed SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaNisshinbo Micro Devices Inc. RP114Q282D5-TR-FE
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.9244$ 0.92
200+$ 0.3698$ 73.96
500+$ 0.3577$ 178.85
1,000+$ 0.3516$ 351.60
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreNisshinbo Micro Devices Inc.
ImballoSC-88A
Output Voltage2.85V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage5.25V
FeaturesEnable control;Short Circuit Protection;Over Current Protection
Output TypeFixed

Descrizione

Traduzione AI

The RP114x is a CMOS-based voltage regulator IC with high output voltage accuracy, low supply current, low dropout, and high ripple rejection. This IC consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, a chip enable circuit, and so on. The RP114x features a minimum input voltage from 1.4V and the output voltage, which can be set from 0.8V to 3.6V (in 0.1V step). The output voltage of this IC is internally fixed. This IC perform with low dropout voltage due to built-in transistor with low ON resistance. Low supply current and a chip enable function prolong the battery life of each system. The ripple rejection, line transient response and load transient response of the RP114x is excellent, thus this IC is very suitable for the power supply for hand-held communication equipment. Since the packages for this IC are DFN(PL)1010-4、DFN(PL)1010-4B、SC-88A、SOT-23-5, therefore high density mounting of the IC on boards is possible.

Caratteristiche

Traduzione AI
  • Supply Current ... ... Typ. 50µA
  • Standby Current . Typ. 0.1µA
  • Input Voltage Range ..... .. 1.4V to 5.25V
  • Output Voltage Range(1) . .. 0.8V to 3.6V (0.1V steps)
  • Output Voltage Accuracy .... .. ±1.0% (VSET > 2.0V, Ta = 25°C)
  • Temperature-Drift Coefficient of Output Voltage ......... .. Typ. ±80ppm/°C
  • Dropout Voltage ....... .. Typ. 0.25V (IOUT = 300mA, VSET = 2.8V)
  • Ripple Rejection ..... .. Typ. 75dB (f=1kHz)
  • Line Regulation . .. Typ. 0.02%/V
  • Packages . DFN(PL)1010-4、DFN(PL)1010-4B、 SC-88A、SOT-23-5
  • Built-in Fold Back Protection Circuit . ... Typ. 60mA (Current at short mode)
  • Ceramic capacitors are recommended to be used with this IC ...... 1.0µF or more

Applicazioni

Traduzione AI
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
SGM2036-2.85YC5G/TRSGMICROSC-70-50$ 0.2116