Nisshinbo Micro Devices Inc. RP114K251B-TR
| 제조업체 | |
| 제조사 품번 | RP114K251B-TR |
| LCSC 번호 | C5733431 |
| 포장 | DFN1010-4 |
| 고객 번호 | |
| 주요 제원 | 2.5V Positive Fixed DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| 데이터시트 | Nisshinbo Micro Devices Inc. RP114K251B-TR |
| 대체 부품 | 20 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | Nisshinbo Micro Devices Inc. | |
| 포장 | DFN1010-4 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | Nisshinbo Micro Devices Inc. | |
| 포장 | DFN1010-4 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
개요
The RP114x is a CMOS-based voltage regulator IC with high output voltage accuracy, low supply current, low dropout, and high ripple rejection. This IC consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, a chip enable circuit, and so on. The RP114x features a minimum input voltage from 1.4V and the output voltage, which can be set from 0.8V to 3.6V (in 0.1V step). The output voltage of this IC is internally fixed. This IC perform with low dropout voltage due to built-in transistor with low ON resistance. Low supply current and a chip enable function prolong the battery life of each system. The ripple rejection, line transient response and load transient response of the RP114x is excellent, thus this IC is very suitable for the power supply for hand-held communication equipment. Since the packages for this IC are DFN(PL)1010-4、DFN(PL)1010-4B、SC-88A、SOT-23-5, therefore high density mounting of the IC on boards is possible.
주요 특징
- Supply Current ... ... Typ. 50µA
- Standby Current . Typ. 0.1µA
- Input Voltage Range ..... .. 1.4V to 5.25V
- Output Voltage Range(1) . .. 0.8V to 3.6V (0.1V steps)
- Output Voltage Accuracy .... .. ±1.0% (VSET > 2.0V, Ta = 25°C)
- Temperature-Drift Coefficient of Output Voltage ......... .. Typ. ±80ppm/°C
- Dropout Voltage ....... .. Typ. 0.25V (IOUT = 300mA, VSET = 2.8V)
- Ripple Rejection ..... .. Typ. 75dB (f=1kHz)
- Line Regulation . .. Typ. 0.02%/V
- Packages . DFN(PL)1010-4、DFN(PL)1010-4B、 SC-88A、SOT-23-5
- Built-in Fold Back Protection Circuit . ... Typ. 60mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ...... 1.0µF or more
응용 분야
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.9926 | $ 0.99 |
| 200+ | $ 0.3971 | $ 79.42 |
| 500+ | $ 0.3834 | $ 191.70 |
| 1,000+ | $ 0.3774 | $ 377.40 |
표준 패키지10000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | Nisshinbo Micro Devices Inc. | |
| 포장 | DFN1010-4 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | Nisshinbo Micro Devices Inc. | |
| 포장 | DFN1010-4 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
개요
The RP114x is a CMOS-based voltage regulator IC with high output voltage accuracy, low supply current, low dropout, and high ripple rejection. This IC consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, a chip enable circuit, and so on. The RP114x features a minimum input voltage from 1.4V and the output voltage, which can be set from 0.8V to 3.6V (in 0.1V step). The output voltage of this IC is internally fixed. This IC perform with low dropout voltage due to built-in transistor with low ON resistance. Low supply current and a chip enable function prolong the battery life of each system. The ripple rejection, line transient response and load transient response of the RP114x is excellent, thus this IC is very suitable for the power supply for hand-held communication equipment. Since the packages for this IC are DFN(PL)1010-4、DFN(PL)1010-4B、SC-88A、SOT-23-5, therefore high density mounting of the IC on boards is possible.
주요 특징
- Supply Current ... ... Typ. 50µA
- Standby Current . Typ. 0.1µA
- Input Voltage Range ..... .. 1.4V to 5.25V
- Output Voltage Range(1) . .. 0.8V to 3.6V (0.1V steps)
- Output Voltage Accuracy .... .. ±1.0% (VSET > 2.0V, Ta = 25°C)
- Temperature-Drift Coefficient of Output Voltage ......... .. Typ. ±80ppm/°C
- Dropout Voltage ....... .. Typ. 0.25V (IOUT = 300mA, VSET = 2.8V)
- Ripple Rejection ..... .. Typ. 75dB (f=1kHz)
- Line Regulation . .. Typ. 0.02%/V
- Packages . DFN(PL)1010-4、DFN(PL)1010-4B、 SC-88A、SOT-23-5
- Built-in Fold Back Protection Circuit . ... Typ. 60mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ...... 1.0µF or more
응용 분야
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| AP7341D-25FS4-7 | DIODES | X2-DFN1010-4 | 50 | $0.0627 $0.1528 | ||
| NCP114BMX250TCG | onsemi | XDFN-4-EP(1x1) | 1,000 | $ 0.2257 | ||
| NCP114AMX250TBG | onsemi | UDFN-4-EP(1x1) | 670 | $ 0.1304 | ||
| SK6013AD4-25 | Suntek | DFN-4L(1x1) | 280 | $ 0.0737 | ||
| AW37030D250DNR | AWINIC(Shanghai Awinic Tech) | DFN1x1-4L | 300 | $ 0.0434 | ||
| NCP114AMX250TCG | onsemi | UDFN-4-EP(1x1) | 275 | $ 0.092 | ||
| NCP115AMX250TCG | onsemi | XDFN-4-EP(1x1) | 410 | $ 0.1909 | ||
| NCP115CMX250TCG | onsemi | XDFN-4-EP(1x1) | 180 | $0.1255 $0.2024 | ||
| XTP2021-250AD1CT | XTX | DFN1x1-4L | 5,440 | $0.0174 $0.058 | ||
| LW5225N11E | Lewa Micro | DFN-4L(1x1) | 10,030 | $ 0.0631 | ||
| RP114K251D-TR | Nisshinbo Micro Devices Inc. | DFN1010-4 | 0 | $ 0.9926 | ||
| AP7343-25FS4-7B | DIODES | X2-DFN1010-4 | 0 | $ 0.3335 | ||
| AP7343D-25FS4-7B | DIODES | X2-DFN1010-4 | 0 | $ 0.1234 | ||
| TLV73325PDQNT | TI | X2-SON-4-EP(1x1) | 0 | $ 0.1087 | ||
| TLV75525PDQNT | TI | X2-SON-4-EP(1x1) | 0 | $ 1.1416 | ||
| LP3980-25QVF | LOWPOWER | XDFN-4-EP(1x1) | 0 | $ 0.1158 | ||
| BU25UA3WNVX-TL | ROHM | DFN-4-EP(1x1) | 0 | $ 0.1308 | ||
| SGM2036S-2.5XXDH4G/TR | SGMICRO | XTDFN-4L(1x1) | 0 | $ 0.211 | ||
| S-1333D25-A4T2U3 | ABLIC | HSNT-4(1010) | 0 | $ 1.3078 | ||
| WL2848D25-4/TR | WILLSEMI | DFN1x1-4L | 0 | $ 0.1069 |

