LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MEAN WELL HEP-600-48 product image
Zdjęcia poglądowe

MEAN WELL HEP-600-48

Producent
MEAN WELLAsian Brands
Nr części prod.
HEP-600-48
Nr LCSC
C5730077
Opak.
-
Numer Klienta
Klucz. cechy
AC DC Converters RoHS
Karta KatalogowaMEAN WELL HEP-600-48
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 188.6496$ 188.65
Standardowa Obudowa4/Full Box
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

HEP-600 is a 600W industrial AC/DC power supply featuring the outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environment. The entire series is housed with the aluminum case and fully potted with heat-conducted silicone. Thanks to state-of-the-art design, the working efficiency is up to 96%, enabling HEP-600 perfectly work between -40°C and +70°C under free air convection.

Funkcje

Tłumaczenie AI
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • No load power consumption <0.5W at remote OFF
  • High efficiency up to 96%
  • Fanless design, cooling by free air convection
  • -40 ~ +70°C wide operating range
  • Aluminum case and filling with heat-conducted glue
  • Withstand 10G vibration test
  • Output voltage and output current can be adjusted through internal potentiometer
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • LED indicator for power on
  • Operating altitude up to 5000 meters

Zastosowania

Tłumaczenie AI
  • Outdoor telecommunication equipment
  • Outdoor electronic signage and billboard
  • Petroleum plant or mine shaft facility