LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Broadcom HCPL-7721 product image
실제 제품과 다를 수 있음

Broadcom HCPL-7721

제조업체
제조사 품번
HCPL-7721
LCSC 번호
C5729310
포장
DIP-8
고객 번호
주요 제원
10mA 4.5V~5.5V DC DIP-8 Logic Output Optoisolators
데이터시트Broadcom HCPL-7721
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 13.0679$ 13.07
200+$ 5.2142$ 1042.84
500+$ 5.0396$ 2519.80
1,000+$ 4.9539$ 4953.90
표준 패키지50/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators
제조업체Broadcom
포장DIP-8
Load Voltage-
Power Dissipation150mW
Output Current10mA
Low Level Delay Time40ns
High Level Delay Time40ns
Features-
Reverse Voltage-
Voltage - Forward(Vf)-
Current transfer ratio-
Voltage - Supply4.5V~5.5V
Forward Current(If)-
Operating Temperature-40℃~+85℃
CMTI(kV/us)20kV/us
Number of Channels1
Input threshold current-
Isolation Voltage(Vrms)3.75kV
Input TypeDC
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Available in either an 8-pin DIP or SO-8 package style respectively, the HCPL-772X or HCPL-072X optocouplers utilize the latest CMOS IC technology to achieve out­ standing performance with very low power consump­ tion. The HCPL-772X/072X require only two bypass ca­ pacitors for complete CMOS compatability. Basic building blocks of the HCPL-772X/072X are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incor­ porates an integrated photodiode, a high-speed tran­ simpedance amplifier, and a voltage comparator with an output driver.

주요 특징

AI 번역
  • +5 V CMOS compatibility
  • 20 ns maximum prop. delay skew
  • High speed: 25 MBd
  • 40 ns max. prop. delay
  • 10 kV/μs minimum common mode rejection
  • -40 to 85°C temperature range
  • Safety and regulatory approvals UL recognized -3750 Vrms for 1 min. per UL 1577 -5000 Vrms for 1 min. per UL 1577 (for HCPL-772X option 020) CSA component acceptance notice #5 IEC/EN/DIN EN 60747-5-5 -VIORM = 630 Vpeak for HCPL-772X option 060 -VIORM = 567 Vpeak for HCPL-072X option 060

응용 분야

AI 번역
  • Digital fieldbus isolation: CC-Link, DeviceNet, Profi­ bus, SDS
  • AC plasma display panel level shifting
  • Multiplexed data transmission
  • Computer peripheral interface
  • Microprocessor system interface