LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MERCURY Electronic QVMQF326T25-2.0A-36.864 product image
Immagini a scopo illustrativo

MERCURY Electronic QVMQF326T25-2.0A-36.864

Produttore
MERCURY ElectronicAsian Brands
Cod. Prod.
QVMQF326T25-2.0A-36.864
Cod. LCSC
C5715225
Imballo
SMD3225-6P
Numero Cliente
Attr. chiave
36.864MHz SMD3225-6P Oscillators RoHS
Scheda TecnicaMERCURY Electronic QVMQF326T25-2.0A-36.864
Parti alternative3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 34.3356$ 34.34
201+$ 13.7012$ 2753.94
501+$ 13.2425$ 6634.49
999+$ 13.0171$ 13004.08
Package Standard3/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreMERCURY Electronic
ImballoSMD3225-6P
Current - Supply20mA
Operating Temperature-40℃~+85℃
Frequency Stability±2ppm
Output TypeCMOS
Frequency36.864MHz
Voltage - Supply2.5V

Descrizione

Traduzione AI

QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.

Applicazioni

Traduzione AI

Multimedia, Ethernet, Networking

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
QMQF326T25-2.0A-36.864MERCURY ElectronicSMD3225-6P0$ 34.3356
VMQF326T25-36.864-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5816
MQF326T25-36.864-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5816