PASTERNACK PE7440-70
| Hersteller | |
| Herst.-Teilenr. | PE7440-70 |
| LCSC-Nr. | C5708566 |
| Verp. | SMA |
| Kundennummer | |
| Hauptmerkm. | 50Ω 0dB~70dB 2W 0Hz~6GHz SMA Attenuators |
| Datenblatt | PASTERNACK PE7440-70 |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/Attenuators | |
| Hersteller | PASTERNACK | |
| Verp. | SMA | |
| Operating Temperature | -20℃~+85℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 0dB~70dB | |
| Power(Watts) | 2W | |
| Insertion Loss | 1.8dB | |
| Frequency Range | 0Hz~6GHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/Attenuators | |
| Hersteller | PASTERNACK | |
| Verp. | SMA | |
| Operating Temperature | -20℃~+85℃ | |
| Impedance | 50Ω |
| Typ | Beschreibung | |
|---|---|---|
| Attenuation Value | 0dB~70dB | |
| Power(Watts) | 2W | |
| Insertion Loss | 1.8dB | |
| Frequency Range | 0Hz~6GHz |
Beschreibung
The PE7440-70 is a Step Attenuator that has 70 dB of total attenuation with 1 dB step size and rotary dial design across a frequency range from DC to 6 GHz. The design is tried and true technology that offers exceptional performance characteristics that include 1.8 dB maximum insertion loss, and a maximum VSWR of 1.55:1 at 6 GHz. The design also features excellent attenuation accuracy with ±1.5 dB typical at 6 GHz. The Brass package has SMA Female connectors, and operates within the temperature range of -20℃ to 85℃.
Merkmale
- 1 dB steps from 0 to 70 dB Attenuation
- -20℃ to +85℃ Operating Temperature
- Rotary Dial Control
- ±1.5 dB Typical Attenuation Accuracy
- SMA Female Connectors
Anwendungen
- Instrumentation
- Prototyping and Characterization
- Precision Measurements
- Production Systems
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4774.4452 | $ 4774.45 |
| 200+ | $ 1905.0352 | $ 381007.04 |
| 500+ | $ 1841.3761 | $ 920688.05 |
| 1,000+ | $ 1809.9215 | $ 1809921.50 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/Attenuators | |
| Hersteller | PASTERNACK | |
| Verp. | SMA | |
| Operating Temperature | -20℃~+85℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 0dB~70dB | |
| Power(Watts) | 2W | |
| Insertion Loss | 1.8dB | |
| Frequency Range | 0Hz~6GHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/Attenuators | |
| Hersteller | PASTERNACK | |
| Verp. | SMA | |
| Operating Temperature | -20℃~+85℃ | |
| Impedance | 50Ω |
| Typ | Beschreibung | |
|---|---|---|
| Attenuation Value | 0dB~70dB | |
| Power(Watts) | 2W | |
| Insertion Loss | 1.8dB | |
| Frequency Range | 0Hz~6GHz |
Beschreibung
The PE7440-70 is a Step Attenuator that has 70 dB of total attenuation with 1 dB step size and rotary dial design across a frequency range from DC to 6 GHz. The design is tried and true technology that offers exceptional performance characteristics that include 1.8 dB maximum insertion loss, and a maximum VSWR of 1.55:1 at 6 GHz. The design also features excellent attenuation accuracy with ±1.5 dB typical at 6 GHz. The Brass package has SMA Female connectors, and operates within the temperature range of -20℃ to 85℃.
Merkmale
- 1 dB steps from 0 to 70 dB Attenuation
- -20℃ to +85℃ Operating Temperature
- Rotary Dial Control
- ±1.5 dB Typical Attenuation Accuracy
- SMA Female Connectors
Anwendungen
- Instrumentation
- Prototyping and Characterization
- Precision Measurements
- Production Systems
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Typ | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| PE7439-60 | PASTERNACK | SMA | 0 | $ 2177.613 |

