Cosel PBW30F-12-N
| Hersteller | |
| Herst.-Teilenr. | PBW30F-12-N |
| LCSC-Nr. | C5706528 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 30W AC-DC Power Supply Module |
| Datenblatt | Cosel PBW30F-12-N |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 31mm | |
| output voltage | ±12V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Operating Temperature | -10℃~+71℃ | |
| Output Power | 31.2W | |
| Voltage - Input(DC) | 110V~370V | |
| Ripple Noise | 150mVp-p | |
| Output current (maximum value) | 1.3A | |
| Conversion Efficiency | 81% | |
| Length | 103mm | |
| Width | 78mm | |
| Number of Outputs | 2 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 31mm | |
| output voltage | ±12V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Operating Temperature | -10℃~+71℃ | |
| Output Power | 31.2W | |
| Voltage - Input(DC) | 110V~370V |
| Typ | Beschreibung | |
|---|---|---|
| Ripple Noise | 150mVp-p | |
| Output current (maximum value) | 1.3A | |
| Conversion Efficiency | 81% | |
| Length | 103mm | |
| Width | 78mm | |
| Number of Outputs | 2 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Small-size & light weight
- Harmonic attenuator (Complies with IEC61000-3-2) : except PBA1500T
- Universal input (AC85 - 264V) : PBA1500T(AC170 - 264V 3f)
- Efficiency increased with synchronous rectification technology (PBA50F - 150F)
- Variety of option (PBA10F - 150F, PBW15F - 50F)
- Parallel operation and Parallel redandancy operation (PBA300F - 1500F, PBA1500T)
- Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 161.8908 | $ 161.89 |
| 200+ | $ 64.5965 | $ 12919.30 |
| 500+ | $ 62.437 | $ 31218.50 |
| 1,000+ | $ 61.3703 | $ 61370.30 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 31mm | |
| output voltage | ±12V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Operating Temperature | -10℃~+71℃ | |
| Output Power | 31.2W | |
| Voltage - Input(DC) | 110V~370V | |
| Ripple Noise | 150mVp-p | |
| Output current (maximum value) | 1.3A | |
| Conversion Efficiency | 81% | |
| Length | 103mm | |
| Width | 78mm | |
| Number of Outputs | 2 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Cosel | |
| Verp. | - | |
| Height | 31mm | |
| output voltage | ±12V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Operating Temperature | -10℃~+71℃ | |
| Output Power | 31.2W | |
| Voltage - Input(DC) | 110V~370V |
| Typ | Beschreibung | |
|---|---|---|
| Ripple Noise | 150mVp-p | |
| Output current (maximum value) | 1.3A | |
| Conversion Efficiency | 81% | |
| Length | 103mm | |
| Width | 78mm | |
| Number of Outputs | 2 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Small-size & light weight
- Harmonic attenuator (Complies with IEC61000-3-2) : except PBA1500T
- Universal input (AC85 - 264V) : PBA1500T(AC170 - 264V 3f)
- Efficiency increased with synchronous rectification technology (PBA50F - 150F)
- Variety of option (PBA10F - 150F, PBW15F - 50F)
- Parallel operation and Parallel redandancy operation (PBA300F - 1500F, PBA1500T)
- Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

