Bel Fuse FLS400-1312-TF
| Hersteller | |
| Herst.-Teilenr. | FLS400-1312-TF |
| LCSC-Nr. | C5701370 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Converters RoHS |
| Datenblatt | Bel Fuse FLS400-1312-TF |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Bel Fuse | |
| Verp. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 82.3mm | |
| output voltage | 12V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 123.7mm | |
| Width | 77.2mm | |
| Switching Frequency | 130kHz;80kHz | |
| Output current (maximum value) | 25A | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery;Remote sampling compensation;Over-temperature protection | |
| Conversion Efficiency | 90% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Bel Fuse | |
| Verp. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 82.3mm | |
| output voltage | 12V | |
| Output Voltage Accuracy | ±1% |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+70℃ | |
| Length | 123.7mm | |
| Width | 77.2mm | |
| Switching Frequency | 130kHz;80kHz | |
| Output current (maximum value) | 25A | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery;Remote sampling compensation;Over-temperature protection | |
| Conversion Efficiency | 90% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 400 Watts Forced Cooled
- Efficiency up to 90%
- -40 to 70 degree operating temperature
- High power density: 23.70W/inch3
- Thermal Shut-Down feature / Dual fusing
- 2.56m Hours, Telcordia -SR332-issue 3 MTBF
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 369.3896 | $ 369.39 |
| 192+ | $ 147.3895 | $ 28298.78 |
| 504+ | $ 142.4643 | $ 71802.01 |
| 1,008+ | $ 140.031 | $ 141151.25 |
Standardgehäuse24/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Bel Fuse | |
| Verp. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 82.3mm | |
| output voltage | 12V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 123.7mm | |
| Width | 77.2mm | |
| Switching Frequency | 130kHz;80kHz | |
| Output current (maximum value) | 25A | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery;Remote sampling compensation;Over-temperature protection | |
| Conversion Efficiency | 90% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Hersteller | Bel Fuse | |
| Verp. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 82.3mm | |
| output voltage | 12V | |
| Output Voltage Accuracy | ±1% |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+70℃ | |
| Length | 123.7mm | |
| Width | 77.2mm | |
| Switching Frequency | 130kHz;80kHz | |
| Output current (maximum value) | 25A | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery;Remote sampling compensation;Over-temperature protection | |
| Conversion Efficiency | 90% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 400 Watts Forced Cooled
- Efficiency up to 90%
- -40 to 70 degree operating temperature
- High power density: 23.70W/inch3
- Thermal Shut-Down feature / Dual fusing
- 2.56m Hours, Telcordia -SR332-issue 3 MTBF
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

