LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MEAN WELL NMP1K2-E#EECH-00 product image
Zdjęcia poglądowe

MEAN WELL NMP1K2-E#EECH-00

Producent
MEAN WELLAsian Brands
Nr części prod.
NMP1K2-E#EECH-00
Nr LCSC
C5692568
Opak.
-
Numer Klienta
Klucz. cechy
AC DC Converters RoHS
Karta KatalogowaMEAN WELL NMP1K2-E#EECH-00
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 473.2438$ 473.24
200+$ 444.47$ 88894.00
500+$ 429.618$ 214809.00
1,000+$ 422.2786$ 422278.60
Standardowa Obudowa1/Full Box
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

NMP family is a 1U low profile modular and configurable type power supply. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240w with adjustable options for the major working voltages used in the industries 5V, 12V, 24V, 48V, Dual Output. NMP family complies with safety approval, the medical (2x MOPP between primary to secondary) and ITE standards. Offering the best flexibility for various types of applications.

Funkcje

Tłumaczenie AI
  • Medical (2x MOPP) ITE safety approvals
  • Suitable for BF application with appropriate system consideration (Touch current < 100uA/264VAC)
  • 1U low profile
  • Universal AC input / Full range
  • Output voltage and current programmable
  • Built-in parallel function / output programmable / global enable / remote local ON-OFF / auxiliary DC output / over temperature alarm / Dc OK
  • Cooling by thermostatically controlled fan with fan alarm function
  • Protections: Short circuit / Overload / Over voltage / Over temperature for all output modules

Zastosowania

Tłumaczenie AI
  • Medical equipment
  • Diagnostic or biological facilities
  • MRI, CT and PET scanners
  • Test or measurement systems
  • Telecommunication equipment
  • Factory automation and aging equipment
  • Laser equipment