LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MEAN WELL NMP1K2-E##KHK-00 product image
Abbildung ähnlich

MEAN WELL NMP1K2-E##KHK-00

Hersteller
MEAN WELLAsian Brands
Herst.-Teilenr.
NMP1K2-E##KHK-00
LCSC-Nr.
C5692522
Verp.
-
Kundennummer
Hauptmerkm.
AC DC Converters RoHS
DatenblattMEAN WELL NMP1K2-E##KHK-00
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 420.8008$ 420.80
200+$ 395.2158$ 79043.16
500+$ 382.0099$ 191004.95
1,000+$ 375.4846$ 375484.60
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

NMP family is a 1U low profile modular and configurable type power supply. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240w with adjustable options for the major working voltages used in the industries 5V, 12V, 24V, 48V, Dual Output. NMP family complies with safety approval, the medical (2x MOPP between primary to secondary) and ITE standards. Offering the best flexibility for various types of applications.

Merkmale

KI-Übersetzung
  • Medical (2x MOPP) ITE safety approvals
  • Suitable for BF application with appropriate system consideration (Touch current < 100uA/264VAC)
  • 1U low profile
  • Universal AC input / Full range
  • Output voltage and current programmable
  • Built-in parallel function / output programmable / global enable / remote local ON-OFF / auxiliary DC output / over temperature alarm / Dc OK
  • Cooling by thermostatically controlled fan with fan alarm function
  • Protections: Short circuit / Overload / Over voltage / Over temperature for all output modules

Anwendungen

KI-Übersetzung
  • Medical equipment
  • Diagnostic or biological facilities
  • MRI, CT and PET scanners
  • Test or measurement systems
  • Telecommunication equipment
  • Factory automation and aging equipment
  • Laser equipment