Luminus Devices CXM-18-35-80-36-AA30-F4-3
| Hersteller | |
| Herst.-Teilenr. | CXM-18-35-80-36-AA30-F4-3 |
| LCSC-Nr. | C5691081 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 4740lm 3500K 80 120° 34V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | Luminus Devices CXM-18-35-80-36-AA30-F4-3 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 4740lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 4740lm | |
| Color Temperature | 3500K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White |
Beschreibung
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 400lm to over 10000lm, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Merkmale
- High lumen output and high efficacy: typically exceeding 4600 lm and 152 LPW at 3000K, 80 CRI, Tj = 85°C; exceeding 5250 lm and 172 LPW at 5000K, 70 CRI, Tj = 85°C
- Available CCT options: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI Ra of 80 or 90 for all colors (except 6500K)
- Minimum R9 of 90 at 2700K, 3000K, 3500K, and 4000K, with typical CRI of 98
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and color consistency across viewing angles
- Outstanding long-term color stability
- Package thermal conductivity above industry average
- Eco-friendly: RoHS and REACH compliant
Anwendungen
- Spotlights/Track Lighting
- Downlights
- Retail Lighting
- Hospitality Lighting
- Architectural and Specialty Lighting
- Street Lighting
- Parking and Area Lighting
- Tunnel Lighting
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 15.8849 | $ 15.88 |
| 180+ | $ 6.3385 | $ 1140.93 |
| 540+ | $ 6.1264 | $ 3308.26 |
| 1,080+ | $ 6.0218 | $ 6503.54 |
Standardgehäuse180/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 4740lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | 4740lm | |
| Color Temperature | 3500K |
| Typ | Beschreibung | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White |
Beschreibung
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 400lm to over 10000lm, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Merkmale
- High lumen output and high efficacy: typically exceeding 4600 lm and 152 LPW at 3000K, 80 CRI, Tj = 85°C; exceeding 5250 lm and 172 LPW at 5000K, 70 CRI, Tj = 85°C
- Available CCT options: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI Ra of 80 or 90 for all colors (except 6500K)
- Minimum R9 of 90 at 2700K, 3000K, 3500K, and 4000K, with typical CRI of 98
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and color consistency across viewing angles
- Outstanding long-term color stability
- Package thermal conductivity above industry average
- Eco-friendly: RoHS and REACH compliant
Anwendungen
- Spotlights/Track Lighting
- Downlights
- Retail Lighting
- Hospitality Lighting
- Architectural and Specialty Lighting
- Street Lighting
- Parking and Area Lighting
- Tunnel Lighting
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

