LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
VOX Power NEVO+600ML-8345-DK000 product image
Immagini a scopo illustrativo

VOX Power NEVO+600ML-8345-DK000

Produttore
Cod. Prod.
NEVO+600ML-8345-DK000
Cod. LCSC
C5687613
Imballo
-
Numero Cliente
Attr. chiave
Low Noise Medical 450W AC/DC Modular Configurable Power Supply
Scheda TecnicaVOX Power NEVO+600ML-8345-DK000
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1150.2216$ 1150.22
200+$ 458.9473$ 91789.46
500+$ 443.611$ 221805.50
1,000+$ 436.033$ 436033.00
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies - External/Internal (Off-Board)/AC DC Converters
ProduttoreVOX Power
Imballo-
FeaturesUnder Voltage Protection;Overvoltage protection;Over-temperature protection

Descrizione

Traduzione AI

The NEVO+600ML modular configurable medical power supply is the smallest in its class and the ultimate solution for demanding medical applications where size, power density and weight matter. Its tiny footprint of 5”×3”×1.61” weighs only 600 grams and delivers an incredible 450 Watts with a minimum of audible noise. The input module can accommodate up to four isolated output modules which can be configured into a high power 5”×3” single output power supply or a multiple output power supply with up to 8 isolated outputs. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan option allows you to use this innovative power supply in even the quietest of environments. The series is approved to latest medical standards and features market leading specifications and design in application support.