LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MultiTech MTSMC-MNA1.R2 product image
Immagini a scopo illustrativo

MultiTech MTSMC-MNA1.R2

Produttore
Cod. Prod.
MTSMC-MNA1.R2
Cod. LCSC
C5684068
Imballo
DIP-45
Numero Cliente
Attr. chiave
DIP-45 RF Transceiver Modules and Modems RoHS
Scheda TecnicaMultiTech MTSMC-MNA1.R2
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 257.6213$ 257.62
200+$ 102.794$ 20558.80
Package Standard50/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Transceiver Modules and Modems
ProduttoreMultiTech
ImballoDIP-45
Frequency Range700MHz;1.7GHz;1.9GHz
Voltage - Supply3.3V~5V
Current - Supply-
Communication System-
Interface-
Operating Temperature-40℃~+85℃

Descrizione

Traduzione AI

SocketModem Cell embedded cellular modem is a complete, ready-to-integrate communications device ideal for customers looking to add 4G-LTE cellular communications to their IoT/M2M solutions. These communications devices enable easy technology transitions and allow developers to add wireless communication to products with a minimum of development time and expense. The SocketModem Cell embedded cellular modems are carrier approved and end-device certified, decreasing time to market while saving customers money.

Caratteristiche

Traduzione AI
  • 4G Models (Cat 4, Cat 1 and Cat M1)
  • Global capable Cat 4 and Cat M1/NB-IoT models
  • 4G Cat 4, Cat 1 Sprint and Cat M1 include GNSS
  • Universal Socket connectivity
  • Short Message Services (SMS)
  • Serial or USB interfaces
  • Serial interface supports speeds up to 921.6K bps
  • AT command compatible
  • USB 2.0 HS compatible