LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
POWER INTEGRATIONS INN3265C-H211-TL product image
Abbildung ähnlich

POWER INTEGRATIONS INN3265C-H211-TL

Hersteller
Herst.-Teilenr.
INN3265C-H211-TL
LCSC-Nr.
C567493
Verp.
InSOP
Kundennummer
Hauptmerkm.
100kHz 650V Flyback InSOP AC DC Converters, Offline Switchers RoHS
DatenblattPOWER INTEGRATIONS INN3265C-H211-TL
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.1685$ 1.17
200+$ 0.4523$ 90.46
500+$ 0.4369$ 218.45
1,000+$ 0.4291$ 429.10
Standardgehäuse2000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
HerstellerPOWER INTEGRATIONS
Verp.InSOP
Operating Temperature-40℃~+150℃
Frequency - Switching100kHz
Voltage - Breakdown650V
TopologyFlyback

Beschreibung

KI-Übersetzung

The InnoSwitch3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CP family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and over-current limiting, and over-temperature shutdown. Devices are available that support the common combinations of latching and auto-restart behaviors required by applications such as quick charge and USB PD designs. The devices are available with and without cable-drop compensation.

Merkmale

KI-Übersetzung
  • Up to 94% efficiency across full load range
  • Quasi-Resonant (QR) / CCM flyback controller, high-voltage switch4, secondary-side sensing and synchronous rectification driver
  • Integrated FluxLink, HIPOT-isolated, feedback link
  • Easily interfaces to load-directed and fast charge protocol ICs
  • Constant Power (CP) Profile minimizes charging time with continuous adjustment of output current and voltage
  • Accurate CV/CC/CP, independent of external components
  • External IS resistor allows custom CC programming
  • Instantaneous transient response with 0%-100%-0% load step
  • PowiGaN technology – up to 100 W without heat sinks (INN3278C, INN3279C and INN3270C)
  • Less than 30 mW no-load including line sense
  • Easily meets all global energy efficiency regulations
  • Low heat dissipation
  • Secondary switch or diode short-circuit protection
  • Open SR FET-gate detection
  • Fast input line UV/OV protection
  • Cable-drop compensation with multiple settings
  • Variable output voltage, constant current profiles
  • Auto-restart or latching fault response for output OVP/UVP
  • Multiple output UV fault thresholds
  • Latching or hysteretic primary over-temperature protection
  • Reinforced isolation
  • Isolation voltage > 4000 VAC
  • 100% production HIPOT testing
  • UL1577 isolation voltage 4000 VAC (max), TUV (EN62368-1), CQC (GB4943.1) and DIN VDE V 0884-17 safety approved
  • Excellent noise immunity enables designs that achieve class “A” performance criteria for EN61000-4 suite; EN61000-4-2, 4-3 (30 V/m), 4-4, 4-5, 4-6, 4-8 (100 A/m) and 4-9 (1000 A/m)
  • Halogen free and RoHS compliant

Anwendungen

KI-Übersetzung
  • High efficiency flyback designs up to 100 W
  • USB PD / QC / proprietary protocol chargers