LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MaxBotix Inc. MB7072-300 product image
Zdjęcia poglądowe

MaxBotix Inc. MB7072-300

Producent
Nr części prod.
MB7072-300
Nr LCSC
C5668093
Opak.
-
Numer Klienta
Klucz. cechy
Ultrasonic Receivers, Transmitters RoHS
Karta KatalogowaMaxBotix Inc. MB7072-300
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 264.5271$ 264.53
200+$ 105.5481$ 21109.62
500+$ 102.022$ 51011.00
1,000+$ 100.2794$ 100279.40
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Ultrasonic Receivers, Transmitters
ProducentMaxBotix Inc.
Opak.-
FeaturesAutomatic gain control

Opis

Tłumaczenie AI

The XL-MaxSonar-WR and XL-MaxSonar-WRC sensor series provide users with reliable distance information in air. These sensors feature high-power acoustic output with real-time automatic sensitivity adjustment for changing conditions (supply voltage drop, acoustic noise, or electrical noise), operate over a supply voltage range of 3V to 5.5V, and can detect objects from 0cm to 765cm (select models) or 1068cm (select models). Sonar distance readings range from 20cm to 765cm (select models) or 1068cm (select models) with 1cm resolution. Objects within 0cm to 20cm are reported as 20cm or closer. The sensors feature a rugged PVC housing rated to IP67, compatible with standard electrical/water 3/4 PVC fittings. User interface formats include pulse width (select models), real-time analog voltage envelope (select models), analog voltage output, and serial output.

Funkcje

Tłumaczenie AI
  • Real-time automatic sensitivity adjustment and noise suppression
  • High acoustic power output
  • Precisely narrow beam
  • Object detection including zero-range objects
  • 3V to 5.5V supply voltage with ultra-low average current consumption
  • Free-running operation for continuous distance measurement and output
  • 10Hz refresh rate (MB7060, MB7062, MB7066, MB7070, MB7072, MB7076, MB7092, MB7150, MB7155)
  • 6.6Hz refresh rate (MB7052)
  • 5.1Hz refresh rate (MB7051, MB7053)
  • Triggered operation for on-demand distance readings
  • All interfaces operate simultaneously
  • RS232/TTL serial, 0 to Vcc, 9600 baud, 8-1-N
  • Analog, standard models: (Vcc/1024)/cm
  • Analog, 10-meter models (MB7051, MB7053, MB7066, MB7076): (Vcc/1024)/2cm
  • Sensor operating frequency: 42KHz

Zastosowania

Tłumaczenie AI
  • Water tank level measurement
  • Silo level measurement
  • Proximity zone detection
  • Acoustic and electrical noise environments
  • Distance measurement